USD
Print Print this page
 
NXP USA Inc.
i.MX7S
NXP USA Inc.
i.MX7ULP
 
NXP USA Inc.
i.MX8M
  • Images

i.MX7ULP

i.MX 7ULP Applications Processors

NXP USA Inc.

The i.MX 7ULP family is built upon the heterogeneous asymmetric architecture utilizing both the ARM® Cortex®-A7 and Cortex-M4 cores, with separate isolated domains. The heterogeneous architecture provides the ultimate flexibility for customers by enabling a single-chip solution that can run sophisticated operating systems and provide real-time responsiveness. The i.MX 7ULP processor is supported by NXP®’s companion power management ICs (PMICs).

Specifications
  • Additional Interfaces:FlexIO, GPIO, I²C, I²S, SPI, UART
  • Co-Processors/DSP:ARM® Cortex®-M4
  • Core Processor:ARM® Cortex®-A7
  • Display & Interface Controllers:MIPI-DSI
  • Graphics Acceleration:Yes
  • Number of Cores/Bus Width:1 Core, 32-Bit
  • Operating Temperature:0°C ~ 95°C
  • RAM Controllers:LPDDR2, LPDDR3
  • Security Features:Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot
  • Speed:720MHz
  • USB:USB 2.0 (2)
Parts

View in Parametric Search

MCIMX7U3DVK07SCMCIMX7U3DVK07SCIC I.MX 7ULP VFBGA 361 ARM® Cortex®-A71 Core, 32-Bit720MHzARM® Cortex®-M4
MCIMX7U5DVK07SCMCIMX7U5DVK07SCIC I.MX 7ULP VFBGA 361 ARM® Cortex®-A71 Core, 32-Bit720MHzARM® Cortex®-M4
MCIMX7U5DVP07SCMCIMX7U5DVP07SCIC I.MX 7ULP MAPBGA 393 ARM® Cortex®-A71 Core, 32-Bit720MHzARM® Cortex®-M4

View in Parametric Search