USD
Print Print this page
 
NXP USA Inc.
i.MX25
NXP USA Inc.
i.MX27
 
NXP USA Inc.
i.MX28
  • Images

i.MX27

32-Bit ARM9

NXP USA Inc.

The i.MX27 multimedia applications processors balance high performance with low power consumption through an intelligent combination of dedicated hardware video accelerators and a fast ARM926EJ-S™ core. Both the i.MX27 and the i.MX27L processors provide an array of connectivity options and robust security. The rich feature set of the i.MX27 processors make them an excellent choice for video- and voiceover- IP (V2IP) cordless and mobile phones, intelligent remote controls, point-of-sale terminals, control devices, low to mid end PNDs and many other wireless applications.

Specifications
  • Additional Interfaces:1-Wire, AC97, I²C, I²S, IDE, MMC/SD, SPI, SSI, UART
  • Co-Processors/DSP:Security; SAHARAH2
  • Core Processor:ARM926EJ-S
  • Display & Interface Controllers:Keypad, LCD
  • Ethernet:10/100Mbps (1)
  • Graphics Acceleration:Yes
  • Number of Cores/Bus Width:1 Core, 32-Bit
  • Package / Case:404-LFBGA ~ 473-LFBGA
  • RAM Controllers:DDR
  • Security Features:Cryptography, Random Number Generator, RTIC, Secure Fusebox, Secure Memory
  • Speed:400MHz
  • USB:USB 2.0 + PHY (3)
  • Voltage - I/O:2.0V, 2.5V, 2.7V, 3.0V
Parts

View in Parametric Search

MCIMX27VOP4AMCIMX27VOP4AIC MPU I.MX27 400MHZ 404MAPBGA ARM926EJ-S1 Core, 32-Bit400MHzSecurity; SAHARAH2404-LFBGARoHS
MCIMX27LMOP4AMCIMX27LMOP4AIC MPU I.MX27 400MHZ 473MAPBGA ARM926EJ-S1 Core, 32-Bit400MHzSecurity; SAHARAH2473-LFBGARoHS

View in Parametric Search