USD
Print Print this page
 
NXP USA Inc.
i.MX233
NXP USA Inc.
i.MX25
 
NXP USA Inc.
i.MX27
  • Images

i.MX25

32-Bit ARM9

NXP USA Inc.

The i.MX25 family of multimedia applications processors extends NXP's ARM9™ portfolio and makes the industrial and general embedded market a key focus of i.MX with the integration of many features. Speed up to 400MHz, low power consumption and multiple connectivity options support the growing needs of industrial and general embedded products, while allowing customers to reduce their overall system bill of materials cost. The i.MX258 processor provides additional security features making it the ideal solution for payment terminal (POS), or any other type of product needing secure system boot and tamper detection.

Product Description

The most versatile platform for multimedia and display applications, Freescale ARM®-based i.MX processors deliver an optimal balance of power, performance and integration to enable next generation smart devices. i.MX solutions include processors based on ARM9, ARM11, ARM Cortex®-A8 and ARM Cortex-A9 core technologies, and are powering applications across a rapidly growing number of consumer, automotive and industrial markets. NXP USA Inc. solutions bring interactivity to a whole world of products.

Specifications
  • Core Processor:ARM926EJ-S
  • Number of Cores/Bus Width:1 Core, 32-Bit
  • Package / Case:347-LFBGA ~ 400-LFBGA
  • Speed:400MHz
Parts

View in Parametric Search

MCIMX257DJM4AMCIMX257DJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX257CJM4AMCIMX257CJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX253DJM4AMCIMX253DJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX253CJM4AMCIMX253CJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX257CJM4AR2MCIMX257CJM4AR2I.MX25 32-BIT MPU ARM926EJ-S CO ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX257CJN4AMCIMX257CJN4AIC MPU I.MX25 400MHZ 347MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-347-LFBGARoHS
MCIMX250DJM4AMCIMX250DJM4AIC MPU I.MX25 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX251AJM4AMCIMX251AJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS
MCIMX258CJM4AMCIMX258CJM4AIC MPU I.MX25 400MHZ 400MAPBGA ARM926EJ-S1 Core, 32-Bit400MHz-400-LFBGARoHS

View in Parametric Search