USD
Print Print this page
 
NXP USA Inc.
i.MX RT Crossover Processors
NXP USA Inc.
i.MX233
 
NXP USA Inc.
i.MX25
  • Images

i.MX233

32-Bit ARM9

NXP USA Inc.

The i.MX233 applications processor based on the ARM926EJ-S™ can run at speeds up to 454MHz and is targeted for cost sensitive consumer applications. The power management unit (PMU) integrates a DC to DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals such as memories and SD cards as well as providing battery charging capability for Li-Ion batteries. The i.MX233 also integrates mixed signal analog audio with a 1.5W Mono speaker amplifier, a stereo headphone DAC with 99dB Signal-to-Noise ratio and stereo ADC with 85dB Signal-to-Noise ratio with integrated amplifiers.

Product Description

The most versatile platform for multimedia and display applications, NXP ARM®-based i.MX processors deliver an optimal balance of power, performance and integration to enable next-generation smart devices. i.MX solutions include processors based on ARM9, ARM11, ARM Cortex®-A8 and ARM Cortex-A9 core technologies, and are powering applications across a rapidly growing number of consumer, automotive and industrial markets.

Specifications
  • Additional Interfaces:I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
  • Co-Processors/DSP:Data; DCP
  • Core Processor:ARM926EJ-S
  • Display & Interface Controllers:LCD, Touchscreen
  • Graphics Acceleration:No
  • Number of Cores/Bus Width:1 Core, 32-Bit
  • Package / Case:128-LQFP ~ 169-LFBGA
  • RAM Controllers:DRAM
  • Security Features:Cryptography, Hardware ID
  • Speed:454MHz
  • USB:USB 2.0 + PHY (1)
  • Voltage - I/O:2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Parts

View in Parametric Search

MCIMX233CAG4CMCIMX233CAG4CIC MPU I.MX23 454MHZ 128LQFP ARM926EJ-S1 Core, 32-Bit454MHzData; DCP128-LQFPRoHS
MCIMX233DAG4CMCIMX233DAG4CIC MPU I.MX23 454MHZ 128LQFP ARM926EJ-S1 Core, 32-Bit454MHzData; DCP128-LQFPRoHS
MCIMX233DJM4CMCIMX233DJM4CIC MPU I.MX23 454MHZ 169MAPBGA ARM926EJ-S1 Core, 32-Bit454MHzData; DCP169-LFBGARoHS
MCIMX233DJM4CR2MCIMX233DJM4CR2IC MPU I.MX23 454MHZ 169MAPBGA ARM926EJ-S1 Core, 32-Bit454MHzData; DCP169-LFBGARoHS

View in Parametric Search