USD
Print Print this page
 
Nuvoton Technology Corporation of America
NUC980 Series
NXP USA Inc.
i.MX RT Crossover Processors
 
NXP USA Inc.
i.MX233

i.MX RT Crossover Processors

i.MX RT1050 Crossover Processor with Arm® Cortex®-M7 Core

NXP USA Inc.

The i.MX RT1050 is the industry's first crossover processor and combines the high performance and high level of integration on an applications processor with the ease of use and real-time functionality of a microcontroller. The i.MX RT1050 runs on the Arm® Cortex-M7® core at 600 MHz.

Specifications
  • Core Processor:ARM® Cortex®-M7
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:44 ~ 127
  • Oscillator Type:Internal/External
  • Package / Case:80-LQFP ~ 196-LFBGA
  • Program Memory Type:External Program Memory
  • Speed:396MHz ~ 600MHz
  • Voltage - Supply (Vcc/Vdd):3V ~ 3.6V
Parts

View in Parametric Search

MIMXRT1052DVL6BMIMXRT1052DVL6BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGARoHS
MIMXRT1052CVL5BMIMXRT1052CVL5BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGARoHS
MIMXRT1062DVL6AMIMXRT1062DVL6AIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1052CVJ5BMIMXRT1052CVJ5BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1061CVJ5AMIMXRT1061CVJ5AIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1052DVL6AMIMXRT1052DVL6AIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1021CAF4AMIMXRT1021CAF4AIC MCU 32BIT EXT MEM 100LQFP ARM® Cortex®-M732-Bit396MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG100-LQFPRoHS
MIMXRT1052CVL5AMIMXRT1052CVL5AIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1011CAE4AMIMXRT1011CAE4AIC MCU 32BIT EXT MEM 80FQFP ARM® Cortex®-M732-Bit400MHzEBI/EMI, I²C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG80-LQFP
MIMXRT1015DAF5AMIMXRT1015DAF5AIC MCU 32BIT EXT MEM 100LQFP ARM® Cortex®-M732-Bit500MHzEBI/EMI, I²C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG100-LQFP
MIMXRT1051CVL5BMIMXRT1051CVL5BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGARoHS
MIMXRT1052DVJ6BMIMXRT1052DVJ6BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1051DVJ6BMIMXRT1051DVJ6BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1021DAF5AMIMXRT1021DAF5AIC MCU 32BIT EXT MEM 100LQFP ARM® Cortex®-M732-Bit500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG100-LQFPRoHS
MIMXRT1011DAE5AMIMXRT1011DAE5AIC MCU 32BIT EXT MEM 80FQFP ARM® Cortex®-M732-Bit500MHzEBI/EMI, I²C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG80-LQFP
MIMXRT1051DVL6BMIMXRT1051DVL6BIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGARoHS
MIMXRT1062CVL5AMIMXRT1062CVL5AIC MCU 32BIT EXT MEM 196MAPBGA ARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG196-LFBGA
MIMXRT1015CAF4AMIMXRT1015CAF4AIC MCU 32BIT EXT MEM 100LQFP ARM® Cortex®-M732-Bit400MHzEBI/EMI, I²C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG100-LQFP

View in Parametric Search