Print Print this page
 
Fremont Micro Devices Ltd
FT93C46/56/66 Series
Fremont Micro Devices Ltd
I²C
 
Fremont Micro Devices Ltd
SPI Serial EEPROM

I²C

Serial EEPROM

Fremont Micro Devices Ltd

The FT24CxxA/xxxA series include a variety of bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized into words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications.

Features
  • Low voltage and low power operations
  • Partial page write operation allowed
  • Standard 2-wire bi-directional serial interface
  • Schmitt trigger, filtered inputs for noise protection
  • Self-timed programming cycle (5ms maximum)
  • Automatic erase before write operation
  • Write protect pin for hardware data protection
  • High reliability
  • 100 years data retention
Specifications
  • Access Time:550ns ~ 900ns
  • Clock Frequency:400kHz ~ 1MHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Type:Non-Volatile
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:EEPROM
  • Voltage - Supply:1.8V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

FT24C02A-FLR-TFT24C02A-FLR-TIC EEPROM 2K I2C 1MHZ SOT23-5 Non-VolatileEEPROMEEPROM2Kb (256 x 8)SC-74A, SOT-753RoHS
FT24C02A-UDR-BFT24C02A-UDR-BIC EEPROM 2K I2C 1MHZ 8DIP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-DIP (0.300", 7.62mm)RoHS
FT24C04A-UDR-BFT24C04A-UDR-BIC EEPROM 4K I2C 1MHZ 8DIP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-DIP (0.300", 7.62mm)RoHS
FT24C02A-USG-BFT24C02A-USG-BIC EEPROM 2K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USG-TFT24C04A-USG-TIC EEPROM 4K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C02A-USG-TFT24C02A-USG-TIC EEPROM 2K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C02A-USR-TFT24C02A-USR-TIC EEPROM 2K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USR-TFT24C04A-USR-TIC EEPROM 4K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-UNR-TFT24C04A-UNR-TIC EEPROM 4K I2C 1MHZ 8DFN Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-WFDFN Exposed PadRoHS
FT24C1024A-USR-TFT24C1024A-USR-TIC EEPROM 1M I2C 400KHZ 8SOP Non-VolatileEEPROMEEPROM1Mb (128K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USG-BFT24C04A-USG-BIC EEPROM 4K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C02A-USR-BFT24C02A-USR-BIC EEPROM 2K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USR-BFT24C04A-USR-BIC EEPROM 4K I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-UMR-BFT24C04A-UMR-BIC EEPROM 4K I2C 1MHZ 8MSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
FT24C02A-UTR-TFT24C02A-UTR-TIC EEPROM 2K I2C 1MHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
FT24C04A-ULR-TFT24C04A-ULR-TIC EEPROM 4K I2C 1MHZ SOT23-5 Non-VolatileEEPROMEEPROM4Kb (512 x 8)SC-74A, SOT-753RoHS

View in Parametric Search