USD
Print Print this page
 
Rohm Semiconductor
I²C BUS Memory for Plug and Play
Rohm Semiconductor
I²C BUS Universal Standard Specification Series
 
Rohm Semiconductor
Microwire Bus

I²C BUS Universal Standard Specification Series

Serial EEPROMs

Rohm Semiconductor

A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is non-volatile memory that can be overwritten electrically, in units of bytes. It is used in computers and other electronic devices to store small amounts of data. ROHM offers top-class high reliability serial EEPROMs.

Specifications
  • Clock Frequency:100kHz ~ 400kHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:EEPROM
  • Write Cycle Time - Word, Page:5ms ~ 10ms
Parts

View in Parametric Search

BU9833GUL-WE2BU9833GUL-WE2IC EEPROM 2K I2C VCSP50L1 Non-VolatileEEPROMEEPROM2Kb (256 x 8)6-UFBGA, CSPBGARoHS
BR24C04-MN6TPBR24C04-MN6TPIC EEPROM 4K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BU9889GUL-WE2BU9889GUL-WE2IC EEPROM 8K I2C VCSP50L1 Non-VolatileEEPROMEEPROM8Kb (1K x 8)6-UFBGA, CSPBGARoHS
BR24C16-MN6TPBR24C16-MN6TPIC EEPROM 16K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM16Kb (2K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR24C16-RMN6TPBR24C16-RMN6TPIC EEPROM 16K I2C 100KHZ 8SO Non-VolatileEEPROMEEPROM16Kb (2K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR24C02-RDW6TPBR24C02-RDW6TPIC EEPROM 2K I2C 100KHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-TSSOP (0.173", 4.40mm Width)RoHS
BR24C02-MN6TPBR24C02-MN6TPIC EEPROM 2K I2C 400KHZ 8SO Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
BR24C04-WDS6TPBR24C04-WDS6TPIC EEPROM 4K I2C 400KHZ 8TSSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
BU9883FV-WE2BU9883FV-WE2IC EEPROM 6K I2C 400KHZ 16SSOPB Non-VolatileEEPROMEEPROM6Kb (256 x 8 x 3)16-LSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search