USD
Print Print this page
 
Panasonic Electronic Components
HW Series
Panasonic Electronic Components
HZ Series
 
Rubycon
DMB Series
  • Images
  • Drawings

HZ Series

Miniaturized Radial Leaded Electric Double Layer Capacitors

Panasonic Electronic Components

The 2.5V HZ series features a high withstand voltage and is well suited for battery operated circuits, and back-up power supplies.

Features
  • Miniaturized, high withstand voltage
Applications:
  • Solar battery operated circuits
  • Back-up Power Supplies (UPS)
Specifications
  • Capacitance:4.7F ~ 10F
  • ESR (Equivalent Series Resistance):200mOhm ~ 300mOhm
  • Lead Spacing:0.197" (5.00mm)
  • Lifetime @ Temp.:1000 Hrs @ 70°C
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 70°C
  • Package / Case:Radial, Can
  • Size / Dimension:0.394" Dia (10.00mm)
  • Termination:PC Pins
  • Tolerance:-20%, +40%
  • Voltage - Rated:2.5V
Parts