Print Print this page
 
MEAN WELL USA Inc.
SLW05 Series
Microchip Technology
HyperLight Load ® Series
 
Monolithic Power Systems Inc.
mEZD41501A-X Series
  • Images

HyperLight Load ® Series

An Internal Inductor PWM Buck Regulator with HyperLight Load® and Power Good

Microchip Technology

The MIC33153 is a high-efficiency 4 MHz 1.2A synchronous buck regulator with an internal inductor.

Features
  • Internal Inductor
  • Up to 1.2A Output Current
  • Up to 93% Peak Efficiency
  • Power Good (PG) Output
  • Programmable Soft-Start
Applications :
  • Solid State Drives (SSD)
  • Mobile Handsets
  • Portable Media/MP3 Players
  • Portable Navigation Devices (GPS)
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.2A
  • Efficiency:93%
  • Features:Adjustable Output, Remote On/Off
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:14-PowerTFDFN
  • Size / Dimension:0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
  • Supplier Device Package:14-TDFN (3x3.5)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):2.7V
  • Voltage - Output 1:0.62V ~ 3.6V
Parts