USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
Hyper Micro SIDELED® Rectangle with Flat Top 2-SMD, Flat Lead LEDs
OSRAM Opto Semiconductors Inc.
Hyper Mini TOPLED® Rectangle with Flat Top 2-SMD, J-Lead LEDs
 
OSRAM Opto Semiconductors Inc.
LE CG Q7WP OSRAM OSTAR® Projection Compact Series
  • Images
  • Drawings

Hyper Mini TOPLED® Rectangle with Flat Top 2-SMD, J-Lead LEDs

Surface Mount Hyper Mini TOPLED® Hyper-Bright LEDs

OSRAM Opto Semiconductors Inc.

Higher current due to advanced internal heat distribution.

Specifications
  • Configuration:Standard
  • Current - Test:2mA ~ 20mA
  • Height (Max):1.40mm
  • Lens Color:Colorless
  • Lens Size:1.50mm x 1.00mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:4.5mcd ~ 140mcd
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, J-Lead
  • Size / Dimension:2.00mm L x 1.40mm W
  • Supplier Device Package:SMD
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.8V ~ 2V
  • Wavelength - Dominant:570nm ~ 633nm
  • Wavelength - Peak:572nm ~ 645nm
Parts

View in Parametric Search

LG M67K-G1J2-24-ZLG M67K-G1J2-24-ZLED GREEN CLEAR SMD GreenStandardColorlessClear2-SMD, J-LeadRoHS
LG M67K-H1J2-24-ZLG M67K-H1J2-24-ZLED GREEN CLEAR SMD GreenStandardColorlessClear2-SMD, J-LeadRoHS
LO M67K-K2M1-24-ZLO M67K-K2M1-24-ZLED ORANGE CLEAR SMD OrangeStandardColorlessClear2-SMD, J-LeadRoHS
LS M676-P2S1-1-ZLS M676-P2S1-1-ZLED RED CLEAR SMD RedStandardColorlessClear2-SMD, J-LeadRoHS
LS M67K-H2L1-1-ZLS M67K-H2L1-1-ZLED RED CLEAR SMD RedStandardColorlessClear2-SMD, J-LeadRoHS
LS M67K-J2L1-1-ZLS M67K-J2L1-1-ZLED RED CLEAR SMD RedStandardColorlessClear2-SMD, J-LeadRoHS
LY M67K-J1K2-26-ZLY M67K-J1K2-26-ZLED YELLOW CLEAR SMD YellowStandardColorlessClear2-SMD, J-LeadRoHS
LY M67K-J1L2-26-ZLY M67K-J1L2-26-ZLED YELLOW CLEAR SMD YellowStandardColorlessClear2-SMD, J-LeadRoHS

View in Parametric Search