USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
CHIPLED 0805 Rectangle with Flat Top LEDs
OSRAM Opto Semiconductors Inc.
Hyper Micro SIDELED® Rectangle with Flat Top 2-SMD, Flat Lead LEDs
 
OSRAM Opto Semiconductors Inc.
Hyper Mini TOPLED® Rectangle with Flat Top 2-SMD, J-Lead LEDs
  • Images
  • Drawings

Hyper Micro SIDELED® Rectangle with Flat Top 2-SMD, Flat Lead LEDs

Surface Mount SIDELED® Hyper-Bright Flat Lead LEDs

OSRAM Opto Semiconductors Inc.

These SIDELED® side emitting LEDs, are low height and have a small package with extremely wide viewing angle ideal for coupling in light guides. Offers optimized light output due to built-in reflector to bring all light into a light guide. They are especially for very flat applications where space is the limiting factor.

Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Height (Max):1.20mm
  • Lens Color:Colorless
  • Lens Size:1.70mm x 0.70mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:78.5mcd ~ 247.5mcd
  • Mounting Type:Surface Mount, Right Angle
  • Package / Case:2-SMD, Flat Lead
  • Size / Dimension:2.20mm L x 1.20mm W
  • Supplier Device Package:SMD
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2V
  • Wavelength - Dominant:570nm ~ 633nm
  • Wavelength - Peak:572nm ~ 645nm
Parts

View in Parametric Search

LG Y876-P1Q2-24-0-20-R18-ZLG Y876-P1Q2-24-0-20-R18-ZLED GREEN CLEAR SMD R/A GreenStandardColorlessClear2-SMD, Flat LeadRoHS
LO Y876-R2T1-24-ZLO Y876-R2T1-24-ZLED ORANGE CLEAR SMD R/A OrangeStandardColorlessClear2-SMD, Flat LeadRoHS
LO Y876-Q2S1-24-ZLO Y876-Q2S1-24-ZLED ORANGE CLEAR SMD R/A OrangeStandardColorlessClear2-SMD, Flat LeadRoHS
LS Y876-P2S1-1-ZLS Y876-P2S1-1-ZLED RED CLEAR SMD R/A RedStandardColorlessClear2-SMD, Flat LeadRoHS
LS Y876-P2R1-1-ZLS Y876-P2R1-1-ZLED RED CLEAR SMD R/A RedStandardColorlessClear2-SMD, Flat LeadRoHS
LY Y876-Q2T1-26-ZLY Y876-Q2T1-26-ZLED YELLOW CLEAR SMD R/A YellowStandardColorlessClear2-SMD, Flat LeadRoHS
LY Y876-Q2S1-26-ZLY Y876-Q2S1-26-ZLED YELLOW CLEAR SMD R/A YellowStandardColorlessClear2-SMD, Flat LeadRoHS

View in Parametric Search