USD
Print Print this page
 
Panasonic Electronic Components
HL Series
Panasonic Electronic Components
HW Series
 
Panasonic Electronic Components
HZ Series
  • Images
  • Drawings

HW Series

High Capacitance Radial Leaded Electric Double Layer Capacitors

Panasonic Electronic Components

The HW series is ideal for back-up on the mA or ampere level.

Features
Applications;
  • Solar battery operated circuits
  • Quick charging motor drives
  • Back-up Power Supplies (UPS)
Specifications
  • Capacitance:22F ~ 70F
  • ESR (Equivalent Series Resistance):100mOhm @ 1kHz
  • Lead Spacing:0.295" (7.50mm)
  • Mounting Type:Through Hole
  • Package / Case:Radial, Can
  • Size / Dimension:0.709" Dia (18.00mm)
  • Termination:PC Pins
  • Tolerance:-20%, +40%
  • Voltage - Rated:2.1V ~ 2.3V
Parts

View in Parametric Search

EEC-HW0D226EEC-HW0D226CAP 22F -20% +40% 2.3V T/H 22F-20%, +40%2.3V100mOhm @ 1kHzRadial, CanRoHS
EEC-HW0D306EEC-HW0D306CAP 30F -20% +40% 2.3V T/H 30F-20%, +40%2.3V100mOhm @ 1kHzRadial, CanRoHS
EEC-HW0D506EEC-HW0D506CAP 50F -20% +40% 2.3V T/H 50F-20%, +40%2.3V100mOhm @ 1kHzRadial, CanRoHS
EEC-HW0D706EEC-HW0D706CAP 70F -20% +40% 2.1V T/H 70F-20%, +40%2.1V100mOhm @ 1kHzRadial, CanRoHS

View in Parametric Search