USD
Print Print this page
 
Molex
SMB, Fakra
NMB Technologies Corporation
HSD®, Fakra, Quadraxial
 
Rosenberger
HSD®, Fakra, Quadraxial

HSD®, Fakra, Quadraxial

Latch Lock Coaxial Connectors

NMB Technologies Corporation

Specifications
  • Center Contact Material:Copper Alloy
  • Connector Style:HSD®, Fakra, Quadraxial
  • Connector Type:Plug, Male Pin
  • Contact Termination:Solder
  • Dielectric Material:Liquid Crystal Polymer (LCP)
  • Fastening Type:Latch Lock
  • Frequency - Max:2GHz
  • Impedance:100Ohm
  • Insertion Loss:0.10dB
  • Mating Cycles:25
  • Mounting Type:Through Hole
  • Number of Ports:1
  • Operating Temperature:-40°C ~ 105°C
  • Shield Termination:Solder
  • Voltage Rating:100V
Parts

View in Parametric Search

R41-A739KR41-A739KCONN HSD 4+0 REVERSE VERTICAL TYHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-B253KR41-B253KCONN HSD 4+0 REVERSE VERTICAL TYHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-A624AR41-A624ACONN HSD 4+0 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-A624BR41-A624BCONN HSD 4+0 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-A624CR41-A624CCONN HSD 4+0 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-B277AR41-B277ACONN HSD 4+2 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-B277DR41-B277DCONN HSD 4+2 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-B296HR41-B296HCONN HSD 4+2 REVERSE VERTICAL TYHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder
R41-B277ZR41-B277ZCONN HSD 4+2 NORMAL VERTICAL TYPHSD®, Fakra, QuadraxialPlug, Male PinSolderSolder

View in Parametric Search