Print Print this page
 
Mill-Max Manufacturing Corp.
870 Series
Molex
HSAutoLink II Series
 
Molex
IllumiMate Series

HSAutoLink II Series

HSAutoLink Interconnect Systems

Molex

HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics).

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:16.0µin (0.41µm)
  • Contact Finish Thickness - Post:98.4µin (2.50µm)
  • Contact Material:Copper Alloy
  • Contact Type:Male Pin
  • Current Rating (Amps):1.5A per Contact
  • Fastening Type:Locking Ramp
  • Features:Board Guide
  • Insulation Color:Black
  • Insulation Height:0.870" (22.10mm)
  • Insulation Material:Syndiotactic Polystyrene (SPS), Glass Filled
  • Mounting Type:Through Hole
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:30VAC/DC
Parts