USD
Print Print this page
 
API Delevan Inc.
8532R Series
API Delevan Inc.
HRSPD127 Series
 
API Delevan Inc.
Military, MIL-PRF-27/3xx Series
  • Images

HRSPD127 Series

Shielded Surface Mount Inductors High Reliability Applications

API Delevan Inc.

Features
  • High-Frequency Vibration: MIL-STD-202, Method 204 Test Condition D
  • Solderability: MIL-STD-202, Method 208
  • Ferrite Core and Shield
  • Sn 90 / Pb 10 Tinned Brass Leads
Specifications
  • Current - Saturation (Isat):550mA ~ 11.82A
  • Current Rating (Amps):550mA ~ 6.7A
  • DC Resistance (DCR):14mOhm Max ~ 1.86Ohm Max
  • Height - Seated (Max):0.355" (9.02mm)
  • Inductance:1mH ~ 680µH
  • Inductance Frequency - Test:10kHz ~ 100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.475" L x 0.475" W (12.07mm x 12.07mm)
  • Tolerance:±20%
Parts

View in Parametric Search

HRSPD127-104MHRSPD127-104MFIXED IND 100UH 1.7A 182MOHM SMD-Ferrite100µH±20%Nonstandard
HRSPD127-105MHRSPD127-105MFIXED IND 1MH 550MA 1.86OHM SMD -Ferrite1mH±20%Nonstandard
HRSPD127-154MHRSPD127-154MFIXED IND 150UH 1.4A 294MOHM SMD-Ferrite150µH±20%Nonstandard
HRSPD127-223MHRSPD127-223MFIXED IND 22UH 3.2A 53MOHM SMD -Ferrite22µH±20%Nonstandard
HRSPD127-224MHRSPD127-224MFIXED IND 220UH 1.25A 351MOHM SM-Ferrite220µH±20%Nonstandard
HRSPD127-273MHRSPD127-273MFIXED IND 27UH 2.9A 63MOHM SMD -Ferrite27µH±20%Nonstandard
HRSPD127-473MHRSPD127-473MFIXED IND 47UH 2.5A 88MOHM SMD -Ferrite47µH±20%Nonstandard
HRSPD127-563MHRSPD127-563MFIXED IND 56UH 2.3A 110MOHM SMD -Ferrite56µH±20%Nonstandard
HRSPD127-683MHRSPD127-683MFIXED IND 68UH 2.1A 125MOHM SMD -Ferrite68µH±20%Nonstandard
HRSPD127-684MHRSPD127-684MFIXED IND 680UH 680MA 1.22OHM SM-Ferrite680µH±20%Nonstandard
HRSPD127-823MHRSPD127-823MFIXED IND 82UH 1.8A 166MOHM SMD -Ferrite82µH±20%Nonstandard
HRSPD127-222MHRSPD127-222MFIXED IND 2.2UH 6.7A 14MOHM SMD -Ferrite2.2µH±20%Nonstandard
HRSPD127-334MHRSPD127-334MFIXED IND 330UH 1A 540MOHM SMD -Ferrite330µH±20%Nonstandard
HRSPD127-333MHRSPD127-333MFIXED IND 33UH 2.8A 69MOHM SMD -Ferrite33µH±20%Nonstandard
HRSPD127-474MHRSPD127-474MFIXED IND 470UH 830MA 800MOHM SM-Ferrite470µH±20%Nonstandard
HRSPD127-103MHRSPD127-103MFIXED IND 10UH 4.2A 35MOHM SMD -Ferrite10µH±20%Nonstandard

View in Parametric Search