Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
DR-25 Series
TE Connectivity Aerospace, Defense and Marine
HRHT Series
 
TE Connectivity Aerospace, Defense and Marine
INSTALITE ZH150 Series

HRHT Series

Flexible Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

Specifications
  • Color:Black
  • Inner Diameter - Recovered:0.360" (9.14mm)
  • Inner Diameter - Supplied:2.000" (50.80mm)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.155" (3.94mm)
  • Shelf Life:36 Months
  • Shrink Temperature:135°C
  • Shrinkage Ratio:6 to 1
  • Storage/Refrigeration Temperature:32°F ~ 95°F (0°C ~ 35°C)
  • Type:Tubing, Flexible
Parts