Print Print this page
 
Pulse Electronics Network
0402CL Series
Shenzhen Sunlord Electronics Co., Ltd.
HQ-H Series
 
Shenzhen Sunlord Electronics Co., Ltd.
MCL Series

HQ-H Series

Multilayer Chip High Q Inductor

Shenzhen Sunlord Electronics Co., Ltd.

Features
  • Monolithic structure for high reliability
  • High self-resonant frequency
  • Excellent solderability and high heat resistance
  • High Q factor
Applications :
  • RF circuit in telecommunication and other Equipment
  • Mobile phones
Specifications
  • Current Rating (Amps):80mA ~ 600mA
  • DC Resistance (DCR):120mOhm Max ~ 8Ohm Max
  • Frequency - Self Resonant:800MHz ~ 10GHz
  • Inductance:2.6nH ~ 120nH
  • Inductance Frequency - Test:300MHz ~ 500MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Shielding:Unshielded
  • Supplier Device Package:0201 ~ 01005
  • Type:Multilayer
Parts

View in Parametric Search

HQ0603QR12JT01HQ0603QR12JT01FIXED IND 120NH 80MA 8 OHM SMD Multilayer-120nH±5%0201 (0603 Metric)
HQ0402H3N0BT01HQ0402H3N0BT01FIXED IND 3NH 360MA 450MOHM SMD Multilayer-3nH±0.1nH01005 (0402 Metric)
HQ0603Q3N9BT01HQ0603Q3N9BT01FIXED IND 3.9NH 500MA 170MOHM SMMultilayer-3.9nH±0.1nH0201 (0603 Metric)
HQ0603H3N4BT01HQ0603H3N4BT01FIXED IND 3.4NH 450MA 250MOHM SMMultilayer-3.4nH±0.1nH0201 (0603 Metric)
HQ0603Q2N6BT01HQ0603Q2N6BT01FIXED IND 2.6NH 600MA 120MOHM SMMultilayer-2.6nH±0.1nH0201 (0603 Metric)
HQ0603Q51NHT01HQ0603Q51NHT01FIXED IND 51NH 130MA 2.5 OHM SMDMultilayer-51nH±3%0201 (0603 Metric)
HQ0603Q3N0CT01HQ0603Q3N0CT01FIXED IND 3NH 600MA 120MOHM SMD Multilayer-3nH±0.2nH0201 (0603 Metric)
HQ0603Q9N1HT01HQ0603Q9N1HT01FIXED IND 9.1NH 300MA 400MOHM SMMultilayer-9.1nH±3%0201 (0603 Metric)

View in Parametric Search