Print Print this page
 
Murata Power Solutions Inc.
CRV1 Series
Murata Power Solutions Inc.
HPR1xxC Series
 
Murata Power Solutions Inc.
HPR4xxC Series

HPR1xxC Series

0.75W Single Output DC to DC Converters

Murata Power Solutions Inc.

The HPR1xxC series uses advanced circuit design and packaging technology to deliver superior reliability and performance. A 170kHz push pull oscillator is used in the input stage. Beat frequency oscillation problems are reduced when using the HPR1xxC series with high frequency isolation amplifiers.

Datasheets:
Product Training Modules:
Product Description

Reduced parts count and high efficiency add to the reliability of the HPR1xxC series. The high efficiency of the HPR1xxC series means less internal power dissipation, as low as 190mW. With reduced heat dissipation the HPR1xxC series can operate at higher temperatures with no degradation. In addition, the high efficiency of the HPR1xxC series means the series is able to offer greater than 10 W/inch³ of output power density. Operation down to no load will not impact the reliability of the series, although a >1mA minimum load is needed to realize published specifications.

Features
  • Multiple package styles
  • Internal input and output
  • Filtering
  • Non conductive case
  • High output power density: 10 Watts/Inch³
  • High efficiency
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:65% ~ 79%
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:7-SIP Module, 5 Leads
  • Packaging:Tube
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:750V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

HPR105CHPR105CDC DC CONVERTER +/-15V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS
HPR107CHPR107CDC DC CONVERTER 12V 1W TubeIsolated Module110.8V7-SIP Module, 5 LeadsRoHS
HPR117CHPR117CDC DC CONVERTER +/-15V 1W TubeIsolated Module213.5V7-SIP Module, 5 LeadsRoHS
HPR118CHPR118CDC DC CONVERTER 5V 1W TubeIsolated Module121.6V7-SIP Module, 5 LeadsRoHS
HPR100CHPR100CDC DC CONVERTER 5V 1W TubeIsolated Module14.5V7-SIP Module, 5 LeadsRoHS

View in Parametric Search