Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU Small Centerline Interconnection Systems
TE Connectivity AMP Connectors
HPI Series
 
TE Connectivity AMP Connectors
Mini VP

HPI Series

0.039" (1.00mm) Pitch Surface Mount and Right Angle Male Pin Connector Headers

TE Connectivity AMP Connectors

The HPI connector system offers vertical and horizontal (right angle) connector mounting for versatility and the square peg technology enables this product to mate with many other like products in the industry.

Datasheets:
Features
  • Square peg style mates with many other industry products
  • Planned future releases of styles and product extensions
Applications:
  • Business equipment
  • Industrial machines
  • Wire to board applications
  • Plasma display panels
  • LCD monitor
  • Small electronics equipment
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Type:Male Pin
  • Current Rating (Amps):1A ~ 2A
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

1734709-21734709-2CONN HEADER SMD R/A 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
1734709-41734709-4CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
1734595-41734595-4CONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
1734709-31734709-3CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
1734595-51734595-5CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
1734595-71734595-7CONN HEADER SMD 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
1734595-31734595-3CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
1734709-71734709-7CONN HEADER SMD R/A 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
1734709-81734709-8CONN HEADER SMD R/A 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
1734595-21734595-2CONN HEADER SMD 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
1-1734709-01-1734709-0CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
1-1734595-01-1734595-0CONN HEADER SMD 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
1-1734595-11-1734595-1CONN HEADER SMD 11POS 1MM HeaderMale Pin0.039" (1.00mm)11RoHS
1-1734595-31-1734595-3CONN HEADER SMD 13POS 1MM HeaderMale Pin0.039" (1.00mm)13RoHS
1-1734595-51-1734595-5CONN HEADER SMD 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
2367196-32367196-31.0MM WTB RIGHT ANGLE TYPE WITH HeaderMale Pin0.039" (1.00mm)3RoHS
2367196-62367196-61.0MM WTB RIGHT ANGLE TYPE WITH HeaderMale Pin0.039" (1.00mm)6RoHS
2367197-42367197-41.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)4
2367196-82367196-81.0MM WTB RIGHT ANGLE TYPE WITH HeaderMale Pin0.039" (1.00mm)8
1-2367196-01-2367196-01.0MM WTB RIGHT ANGLE TYPE WITH HeaderMale Pin0.039" (1.00mm)10
2367197-62367197-61.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)6RoHS
2367197-82367197-81.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)8RoHS
1-2367197-21-2367197-21.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)12RoHS
1734595-61734595-6CONN HEADER SMD 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
1-2367197-01-2367197-01.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)10
1734709-51734709-5CONN HEADER SMD R/A 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
1734709-61734709-6CONN HEADER SMD R/A 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
1734595-81734595-8CONN HEADER SMD 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
1-1734709-51-1734709-5CONN HEADER SMD R/A 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
1734595-91734595-9CONN HEADER SMD 9POS 1MM HeaderMale Pin0.039" (1.00mm)9
1-1734595-41-1734595-4CONN HEADER SMD 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
1-1734595-21-1734595-2CONN HEADER SMD 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
2367197-32367197-31.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)3
2367197-52367197-51.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)5RoHS
2367197-92367197-91.0MM WTB SIDE VERTICAL TYPE WITHeaderMale Pin0.039" (1.00mm)9RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors High Performance Interconnect (HPI) Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch
TE Connectivity AMP Connectors 1470364-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch