USD
Print Print this page
 
TDK Electronics Inc.
ERU25 Series
TDK Electronics Inc.
HPI 13 Series
 
TDK Electronics Inc.
SIMID Series
  • Images
  • Drawings

HPI 13 Series

Helically Wound Power Inductor

TDK Electronics Inc.

Features
  • Ferrite core
  • Magnetically shielded
  • Winding: enamel copper flat wire
  • Self-leaded construction under body termination
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and smallest possible footprint
  • Suitable for pick and place processes
Applications :
Energy storage chokes for:
  • DC to DC converters
  • VRM modules
  • POL converters
Specifications
  • Current - Saturation:12A ~ 30A
  • Current Rating (Amps):12A ~ 30A
  • DC Resistance (DCR):0.78mOhm ~ 4.8mOhm
  • Inductance:500nH ~ 3.9µH
  • Inductance Frequency - Test:10kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.512" L x 0.421" W (13.00mm x 10.70mm)
  • Tolerance:±10%
  • Type:Wirewound
Parts

View in Parametric Search

B82559A0501A013B82559A0501A013FIXED IND 500NH 30A 0.78 MOHM WirewoundFerrite500nH±10%NonstandardRoHS
B82559A0142A013B82559A0142A013FIXED IND 1.4UH 22A 1.5 MOHM SMDWirewoundFerrite1.4µH±10%NonstandardRoHS
B82559A0392A013B82559A0392A013FIXED IND 3.9UH 12A 4.8 MOHM SMDWirewoundFerrite3.9µH±10%NonstandardRoHS
B82559A0302A013B82559A0302A013FIXED IND 3UH 13A 4 MOHM SMD WirewoundFerrite3µH±10%NonstandardRoHS
B82559A0222A013B82559A0222A013FIXED IND 2.15UH 15A 3.2 MOHM WirewoundFerrite2.15µH±10%NonstandardRoHS
B82559A0951A013B82559A0951A013FIXED IND 950NH 25A 1.12 MOHM WirewoundFerrite950nH±10%NonstandardRoHS
B82559A0112A013B82559A0112A013FIXED IND 1.1UH 20A 1.72 MOHM WirewoundFerrite1.1µH±10%NonstandardRoHS
B82559A0242A013B82559A0242A013FIXED IND 2.4UH 16.5A 2.76 MOHM WirewoundFerrite2.4µH±10%NonstandardRoHS

View in Parametric Search

Associated Product
TDK Electronics Inc. B82496X0001
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed