Print Print this page
 
TE Connectivity AMP Connectors
HPI 1.25mm Series
TE Connectivity AMP Connectors
HPI 1.50mm Series
 
TE Connectivity AMP Connectors
MATEnet Series

HPI 1.50mm Series

0.059" (1.50mm) Pitch Surface Mount Male Pin Header Connectors

TE Connectivity AMP Connectors

The HPI connector system offers vertical and horizontal (right angle) connector mounting for versatility and the square peg technology enables this product to mate with many other like products in the industry.

Datasheets:
Features
  • Square peg style mates with many other industry products
  • Planned future releases of styles and product extensions
Applications:
  • Business equipment
  • Industrial machines
  • Wire to board applications
  • Plasma display panels
  • LCD monitor
  • Small electronics equipment
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:100.0µin (2.54µm)
  • Contact Length - Mating:0.106" (2.70mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Insulation Color:Natural
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

1775443-71775443-7CONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
1-1775443-01-1775443-0CONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
5-1775443-25-1775443-2CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
5-1775443-35-1775443-3CONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
5-1775443-45-1775443-4CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
5-1775443-55-1775443-5CONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
5-1775443-65-1775443-6CONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
5-1775443-75-1775443-7CONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
5-1775444-25-1775444-2CONN HEADER SMD R/A 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
5-1775444-35-1775444-3CONN HEADER SMD R/A 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
5-1775444-45-1775444-4CONN HEADER SMD R/A 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
5-1775444-55-1775444-5CONN HEADER SMD R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
5-1775444-65-1775444-6CONN HEADER SMD R/A 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
5-1775444-75-1775444-7CONN HEADER SMD R/A 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
5-1775444-85-1775444-8CONN HEADER SMD R/A 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
5-1775444-95-1775444-9CONN HEADER SMD R/A 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
6-1775444-06-1775444-0CONN HEADER SMD R/A 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
6-1775444-26-1775444-2CONN HEADER SMD R/A 12POS 1.5MM HeaderMale Pin0.059" (1.50mm)12RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1775441-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch