Print Print this page
 
TE Connectivity AMP Connectors
HPI 1.20mm Series
TE Connectivity AMP Connectors
HPI 1.25mm Series
 
TE Connectivity AMP Connectors
HPI 1.50mm Series

HPI 1.25mm Series

0.049" (1.25mm) Pitch Surface Mount, Through Hole and Right Angle Male Pin Header Connectors

TE Connectivity AMP Connectors

The HPI connector system offers vertical and horizontal (right angle) connector mounting for versatility and the square peg technology enables this product to mate with many other like products in the industry.

Features
  • Square-peg style mates with many other industry products
  • Planned future releases of styles and product extensions
Applications:
  • Business equipment
  • Industrial machines
  • Wire to board applications
  • Plasma display panels
  • LCD monitor
  • Small electronics equipment
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Material:Phosphor Bronze
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC ~ 125V
Parts

View in Parametric Search

1-1734261-31-1734261-3CONN HEADER SMD R/A 13POS 1.25MMHeaderMale Pin0.049" (1.25mm)13
1-1734261-41-1734261-4CONN HEADER SMD R/A 14POS 1.25MMHeaderMale Pin0.049" (1.25mm)14
1734829-21734829-2CONN HEADER R/A 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
1734598-41734598-4CONN HEADER VERT 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
1734261-51734261-5CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
1734829-31734829-3CONN HEADER R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
1734260-31734260-3CONN HEADER SMD 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
1734598-31734598-3CONN HEADER VERT 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
1734829-41734829-4CONN HEADER R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
1734829-61734829-6CONN HEADER R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
1734598-81734598-8CONN HEADER VERT 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
1734261-81734261-8CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
1734260-41734260-4CONN HEADER SMD 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
1-1734829-21-1734829-2CONN HEADER R/A 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
1-1734598-01-1734598-0CONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
1734829-71734829-7CONN HEADER R/A 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS
1734829-91734829-9CONN HEADER R/A 9POS 1.25MM HeaderMale Pin0.049" (1.25mm)9RoHS
1-1734261-21-1734261-2CONN HEADER SMD R/A 12POS 1.25MMHeaderMale Pin0.049" (1.25mm)12RoHS
1-1734829-51-1734829-5CONN HEADER R/A 15POS 1.25MM HeaderMale Pin0.049" (1.25mm)15RoHS
1734260-81734260-8CONN HEADER SMD 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
1-1734261-51-1734261-5CONN HEADER SMD R/A 15POS 1.25MMHeaderMale Pin0.049" (1.25mm)15RoHS
1-1734598-51-1734598-5CONN HEADER VERT 15POS 1.25MM HeaderMale Pin0.049" (1.25mm)15RoHS
1-1734261-01-1734261-0CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Pin0.049" (1.25mm)10RoHS
1-1734260-11-1734260-1CONN HEADER SMD 11POS 1.25MM HeaderMale Pin0.049" (1.25mm)11RoHS
1-1734260-31-1734260-3CONN HEADER SMD 13POS 1.25MM HeaderMale Pin0.049" (1.25mm)13RoHS
1-1734260-41-1734260-4CONN HEADER SMD 14POS 1.25MM HeaderMale Pin0.049" (1.25mm)14RoHS
1734829-51734829-5CONN HEADER R/A 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
1734598-61734598-6CONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
1734829-81734829-8CONN HEADER R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
1-1734829-01-1734829-0CONN HEADER R/A 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
1-1734829-41-1734829-4CONN HEADER R/A 14POS 1.25MM HeaderMale Pin0.049" (1.25mm)14RoHS
1-1734598-21-1734598-2CONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
1909782-11909782-1CONN HEADER SMD R/A 2POS 1.2MM HeaderTab0.047" (1.20mm)2RoHS
1734261-31734261-3CONN HEADER SMD R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
1734261-91734261-9CONN HEADER SMD R/A 9POS 1.25MM HeaderMale Pin0.049" (1.25mm)9RoHS
1-1734260-01-1734260-0CONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
1734261-41734261-4CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
1734260-61734260-6CONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
1-1734261-11-1734261-1CONN HEADER SMD R/A 11POS 1.25MMHeaderMale Pin0.049" (1.25mm)11RoHS
1-1734260-21-1734260-2CONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
1-1734260-51-1734260-5CONN HEADER SMD 15POS 1.25MM HeaderMale Pin0.049" (1.25mm)15RoHS
1734598-51734598-5CONN HEADER VERT 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
1734598-91734598-9CONN HEADER VERT 9POS 1.25MM HeaderMale Pin0.049" (1.25mm)9RoHS
1734261-21734261-2CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
1734261-61734261-6CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
1734260-51734260-5CONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
1734261-71734261-7CONN HEADER SMD R/A 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 440129-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
TE Connectivity AMP Connectors 440146-3
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
TE Connectivity AMP Connectors 440133-4
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch