Print Print this page
 
TE Connectivity AMP Connectors
Fine Pitch Series
TE Connectivity AMP Connectors
HPI 1.20mm Series
 
TE Connectivity AMP Connectors
HPI 1.25mm Series
  • Images

HPI 1.20mm Series

Connector Header Surface Mount, Right Angle 0.047" (1.20mm)

TE Connectivity AMP Connectors

Datasheets:
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Fastening Type:Friction Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.055" (1.40mm)
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:3 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.047" (1.20mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC
Parts

View in Parametric Search

1909782-21909782-2CONN HEADER SMD R/A 3POS 1.2MM HeaderTab0.047" (1.20mm)3RoHS
1909782-31909782-3CONN HEADER SMD R/A 4POS 1.2MM HeaderTab0.047" (1.20mm)4RoHS
1909782-51909782-5CONN HEADER SMD R/A 6POS 1.2MM HeaderTab0.047" (1.20mm)6RoHS

View in Parametric Search