Print Print this page
 
Adam Tech
HPH1 Series
Adam Tech
HPH2 Series
 
Amphenol Aerospace Operations
Micro HDAS Series

HPH2 Series

0.050" (1.27mm) Dual Row Unshrouded Board to Board Connectors

Adam Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.118" (3.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A ~ 3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

HPH2-A-04-UAHPH2-A-04-UACONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
HPH2-A-08-UAHPH2-A-08-UACONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
HPH2-B-04-UAHPH2-B-04-UACONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
HPH2-B-08-UAHPH2-B-08-UACONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
HPH2-A-04-UA-SMTHPH2-A-04-UA-SMTCONN HEADER SMD 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
HPH2-A-12-UAHPH2-A-12-UACONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
HPH2-A-06-UAHPH2-A-06-UACONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
HPH2-A-10-UAHPH2-A-10-UACONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HPH2-A-16-UAHPH2-A-16-UACONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
HPH2-A-10-UA-SMTHPH2-A-10-UA-SMTCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HPH2-A-20-UAHPH2-A-20-UACONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
HPH2-B-06-UAHPH2-B-06-UACONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
HPH2-B-10-UAHPH2-B-10-UACONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HPH2-B-12-UAHPH2-B-12-UACONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
HPH2-B-14-UAHPH2-B-14-UACONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
HPH2-A-14-UAHPH2-A-14-UACONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
HPH2-B-16-UAHPH2-B-16-UACONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
HPH2-B-18-UAHPH2-B-18-UACONN HEADER VERT 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS
HPH2-A-18-UAHPH2-A-18-UACONN HEADER VERT 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS

View in Parametric Search