Print Print this page
 
Adam Tech
HBHR Series
Adam Tech
HPH1 Series
 
Adam Tech
HPH2 Series

HPH1 Series

0.050" (1.27mm) Single Row Unshrouded Board to Board Through Hole Connector

Adam Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.118" (3.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:3 ~ 21
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

HPH1-A-03-UAHPH1-A-03-UACONN HEADER VERT 3POS 1.27MM HeaderMale Pin0.050" (1.27mm)3RoHS
HPH1-B-03-UAHPH1-B-03-UACONN HEADER VERT 3POS 1.27MM HeaderMale Pin0.050" (1.27mm)3RoHS
HPH1-A-04-UAHPH1-A-04-UACONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
HPH1-B-04-UAHPH1-B-04-UACONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
HPH1-B-08-UAHPH1-B-08-UACONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
HPH1-A-16-UAHPH1-A-16-UACONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
HPH1-A-18-UAHPH1-A-18-UACONN HEADER VERT 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS
HPH1-A-08-UAHPH1-A-08-UACONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
HPH1-A-05-UAHPH1-A-05-UACONN HEADER VERT 5POS 1.27MM HeaderMale Pin0.050" (1.27mm)5RoHS
HPH1-A-06-UAHPH1-A-06-UACONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
HPH1-A-10-UAHPH1-A-10-UACONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HPH1-A-14-UAHPH1-A-14-UACONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
HPH1-B-05-UAHPH1-B-05-UACONN HEADER VERT 5POS 1.27MM HeaderMale Pin0.050" (1.27mm)5RoHS
HPH1-B-06-UAHPH1-B-06-UACONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
HPH1-B-07-UAHPH1-B-07-UACONN HEADER VERT 7POS 1.27MM HeaderMale Pin0.050" (1.27mm)7RoHS
HPH1-A-07-UAHPH1-A-07-UACONN HEADER VERT 7POS 1.27MM HeaderMale Pin0.050" (1.27mm)7RoHS
HPH1-B-09-UAHPH1-B-09-UACONN HEADER VERT 9POS 1.27MM HeaderMale Pin0.050" (1.27mm)9RoHS
HPH1-A-09-UAHPH1-A-09-UACONN HEADER VERT 9POS 1.27MM HeaderMale Pin0.050" (1.27mm)9RoHS
HPH1-B-10-UAHPH1-B-10-UACONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
HPH1-B-11-UAHPH1-B-11-UACONN HEADER VERT 11POS 1.27MM HeaderMale Pin0.050" (1.27mm)11RoHS
HPH1-B-13-UAHPH1-B-13-UACONN HEADER VERT 13POS 1.27MM HeaderMale Pin0.050" (1.27mm)13RoHS
HPH1-A-13-UAHPH1-A-13-UACONN HEADER VERT 13POS 1.27MM HeaderMale Pin0.050" (1.27mm)13RoHS
HPH1-B-12-UAHPH1-B-12-UACONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
HPH1-B-14-UAHPH1-B-14-UACONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
HPH1-B-15-UAHPH1-B-15-UACONN HEADER VERT 15POS 1.27MM HeaderMale Pin0.050" (1.27mm)15RoHS
HPH1-A-15-UAHPH1-A-15-UACONN HEADER VERT 15POS 1.27MM HeaderMale Pin0.050" (1.27mm)15RoHS
HPH1-B-16-UAHPH1-B-16-UACONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
HPH1-A-17-UAHPH1-A-17-UACONN HEADER VERT 17POS 1.27MM HeaderMale Pin0.050" (1.27mm)17RoHS
HPH1-B-17-UAHPH1-B-17-UACONN HEADER VERT 17POS 1.27MM HeaderMale Pin0.050" (1.27mm)17RoHS
HPH1-B-18-UAHPH1-B-18-UACONN HEADER VERT 18POS 1.27MM HeaderMale Pin0.050" (1.27mm)18RoHS
HPH1-A-19-UAHPH1-A-19-UACONN HEADER VERT 19POS 1.27MM HeaderMale Pin0.050" (1.27mm)19RoHS
HPH1-B-19-UAHPH1-B-19-UACONN HEADER VERT 19POS 1.27MM HeaderMale Pin0.050" (1.27mm)19RoHS
HPH1-A-20-UAHPH1-A-20-UACONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
HPH1-B-20-UAHPH1-B-20-UACONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
HPH1-A-21-UAHPH1-A-21-UACONN HEADER VERT 21POS 1.27MM HeaderMale Pin0.050" (1.27mm)21RoHS
HPH1-A-11-UAHPH1-A-11-UACONN HEADER VERT 11POS 1.27MM HeaderMale Pin0.050" (1.27mm)11RoHS
HPH1-A-12-UAHPH1-A-12-UACONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS

View in Parametric Search