USD
Print Print this page
 
CUI Devices
AC International Power Cord
General Cable/Carol Brand
Household Powr-Centers® Series
 
General Cable/Carol Brand
Outdoor Powr-Centers® Series
  • Images

Household Powr-Centers® Series

3 Outlet Powr-Center®

General Cable/Carol Brand

3-Conductor Grounded, Types SPT-3 and SJT

Features
  • 3 grounded outlets
  • 16 AWG or 14 AWG stranded bare copper per ASTM B174
  • Voltage range 300 volts
  • Premium grade, color coded PVC
Applications :
  • Clocks
  • Lamps
  • Holiday lighting
Specifications
  • 1st Connector:NEMA 5-15P
  • 2nd Connector:NEMA 5-15R (3)
  • Approval Agency Marking:UL
  • Approved Countries:United States
  • Color:Orange
  • Cord Type:SPT-3
  • Current Rating (Amps):15A
  • Features:OSHA Approved
  • Length:3.00' (914.4mm)
  • Number of Conductors:3
  • Operating Temperature:60°C
  • Style:Male Pins (Blades) to Female Sockets (Slots)
  • Voltage Rating:125V
  • Wire Gauge:14 AWG
Parts

View in Parametric Search

00655.63.0400655.63.04CORD 14AWG NEMA5-15P - 5-15R 3' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PNEMA 5-15R (3)3RoHS

View in Parametric Search