Print Print this page
 
Weidmüller
VP Series
3M
Hot Melt Series
 
Amphenol Fiber Systems International
LC Connectors
  • Images

Hot Melt Series

3M™ Hot Melt Jacketed ST and SC Fiber Optic Connector

3M

The 3M™ Hot Melt connector’s reliability, high performance and ease of use, in both indoor and outdoor LANs worldwide, have made it an industry favorite. 3M™ Hot Melt connectors come pre-loaded with advanced 3M Hot Melt adhesive. There is no need for epoxy mixing and application so the termination time averages just two minutes.

Specifications
  • Attenuation - Typ:-0.2dB
  • Body Material:Engineered Resin
  • Boot Color:White
  • Cable Diameter:2.9mm
  • Connector Style:FC
  • Connector Type:Plug
  • Fastening Type:Threaded
  • Features:Hot Melt, Strain Relief
  • Ferrule Material:Zirconia
  • Fiber Cladding Diameter:125µm
  • Housing Color:Gray
  • Housing Material:Thermoplastic Elastomer (TPE)
  • Mating Cycles:500
  • Mode:Multimode
  • Mounting Type:Free Hanging (In-Line)
  • Operating Temperature:-10°C ~ 60°C
  • Reflection:-25dB
  • Simplex/Duplex:Simplex
Parts
Associated Product
3M 5N11
Category: Test, Tools, Other Products-Tools-Accessories
3M 6001
Category: Test, Tools, Other Products-Tools-Personal Protective Equipment (PPE)