Print Print this page
 
Hirose Electric Co Ltd
DF1B and DF1E Series
Hirose Electric Co Ltd
HNC Series
 
Hirose Electric Co Ltd
MDF14A Series

HNC Series

0.098" (2.50mm) Pitch Through Hole Connector Headers

Hirose Electric Co Ltd

The HNC Series 0.098" (2.50mm) pitch connectors for discrete wire connections are equipped with a full lock mechanism.

Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.197" (5.00mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

HNC2-2.5P-4DS(55)HNC2-2.5P-4DS(55)CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
HNC2-2.5P-3DS(02)HNC2-2.5P-3DS(02)CONN HEADER VERT 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
HNC1-2.5P-12DS(02)HNC1-2.5P-12DS(02)CONN HEADER VERT 12POS 2.5MM HeaderMale Pin0.098" (2.50mm)12RoHS
HNC2-2.5P-2DSL(02)HNC2-2.5P-2DSL(02)CONN HEADER R/A 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
HNC2-2.5P-6DS(01)HNC2-2.5P-6DS(01)CONN HEADER VERT 6POS 2.5MM HeaderMale Pin0.098" (2.50mm)6RoHS
HNC2-2.5P-2DS(02)HNC2-2.5P-2DS(02)CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
HNC2-2.5P-4DS(01)HNC2-2.5P-4DS(01)CONN HEADER VERT 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
HNC2-2.5P-5DS(02)HNC2-2.5P-5DS(02)CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
HNC2-2.5P-3DSL(01)HNC2-2.5P-3DSL(01)CONN HEADER R/A 3POS 2.5MM HeaderMale Pin0.098" (2.50mm)3RoHS
HNC2-2.5P-4DSL(01)HNC2-2.5P-4DSL(01)CONN HEADER R/A 4POS 2.5MM HeaderMale Pin0.098" (2.50mm)4RoHS
HNC2-2.5P-8DS(02)HNC2-2.5P-8DS(02)CONN HEADER VERT 8POS 2.5MM HeaderMale Pin0.098" (2.50mm)8RoHS

View in Parametric Search