Print Print this page
 
Honeywell Aerospace
HMR3000
Honeywell Aerospace
HMR3300
 
Rohm Semiconductor
BU52xxxGXZ
  • Images

HMR3300

Digital Compass

Honeywell Aerospace

The HMR3300 is a digital compass solution for use in precision heading applications. Honeywell’s magnetoresistive sensors are utilized to provide the reliability and accuracy of these small, solid state compass designs.

Product Training Modules:
Features
  • Compact solution on a 1.0" by 1.5" PCB
  • Precision compass accuracy
  • 0.5° repeatability
  • 8 Hz continuous update rate
  • Hard-Iron compensation routine
  • -40° to +85°C operating temp range
  • UART and SPI communication
Specifications
  • Axis:X, Y, Z
  • For Measuring:Heading, Pitch and Roll
  • Measuring Range:±2 Gauss, ±60°
  • Operating Temperature:-20°C ~ 70°C (TA)
  • Package / Case:Module (No Case)
  • Resolution:100 µGauss, 0.1°
  • Type:Digital Compass
Parts

View in Parametric Search

HMR3300HMR3300MODULE DIG COMPASS UART 3 AXIS Digital CompassX, Y, Z±2 Gauss, ±60°Heading, Pitch and RollModule (No Case)
HMR3300-D00-232HMR3300-D00-232MODULE DIGITAL COMPASS 3-AXIS Digital CompassX, Y, Z±2 Gauss, ±60°Heading, Pitch and RollModule (No Case)

View in Parametric Search

Associated Product
Honeywell Aerospace HMR3000-232-DEMO
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors