USD
Print Print this page
 
Analog Devices Inc.
HMC6301
Analog Devices Inc.
HMC8100LP6JE
 
Analog Devices Inc.
LT5500
  • Images

HMC8100LP6JE

Intermediate Frequency Receiver, 800MHz to 4000MHz

Analog Devices Inc.

The HMC8100LP6JE is a highly integrated intermediate frequency (IF) receiver chip that converts radio frequency (RF) input signals ranging from 800MHz to 4000MHz down to a single-ended intermediate frequency (IF) signal of 140MHz at its output. The IF receiver chip is housed in a compact 6mm × 6mm LFCSP package and supports complex modulations up to 1024 QAM. The HMC8100LP6JE device includes two variable gain amplifiers (VGAs), three power detectors, a programmable automatic gain control (AGC) block, and selected integrated band-pass filters with 14MHz, 28MHz, 56MHz, and 112MHz bandwidth. The HMC8100LP6JE also supports baseband IQ interfaces after the mixer so that the chips can be used in the full outdoor units (ODU) configuration. The HMC8100LP6JE supports all standard microwave frequency bands from 6GHz to 42GHz.

Specifications
  • Applications:General Purpose
  • Current - Receiving:600mA
  • Data Interface:SPI
  • Frequency:800MHz ~ 4GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:40-VFQFN Exposed Pad, CSP
  • Supplier Device Package:40-LFCSP (6x6)
  • Voltage - Supply:3.3V
Parts
Associated Product
Analog Devices Inc. EK1HMC8100LP6J
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards