USD
Print Print this page
 
Analog Devices Inc.
AD6688BBPZ
Analog Devices Inc.
HMC6301
 
Analog Devices Inc.
HMC8100LP6JE
  • Images

HMC6301

Millimeterwave Receiver, 57GHz to 64GHz

Analog Devices Inc.

The HMC6301 is a complete millimeterwave receiver integrated circuit in a 6 mm × 4 mm, RoHS compliant, wafer level ball grid array (WLBGA) that includes a low noise amplifier (LNA), an image reject filter, an RF to IF downconverter, an IF filter, and I/Q downconverter, and a frequency synthesizer. The receiver operates from 57 GHz to 64 GHz with up to 1.8 GHz of double-sided modulation bandwidth. An integrated synthesizer provides tuning in 250 MHz, 500 MHz, or 540 MHz steps with excellent phase noise to support up to 64 QAM modulation. Optionally, an external LO can be injected allowing for user selectable LO, characteristics or phase coherent transmit and receive operation, as well as modulation up to 256 QAM. Support for a wide variety of modulation formats is provided through a universal analog baseband I/Q interface.

Specifications
  • Applications:General Purpose
  • Current - Receiving:300mA
  • Data Interface:SPI
  • Modulation or Protocol:ISM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:75-VFBGA, WLBGA
  • Supplier Device Package:75-WLBGA (6x4)
  • Voltage - Supply:2.7V
Parts
Associated Product
Analog Devices Inc. EK1HMC6350
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Analog Devices Inc. EV1HMC6301BG46
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards