USD
Print Print this page
 
Analog Devices Inc.
HMC Series
Analog Devices Inc.
HMC1166 Series
 
Analog Devices Inc.
HMC1167 Series
  • Images

HMC1166 Series

VCO'S (Voltage Controlled Oscillators)

Analog Devices Inc.

Voltage Controlled Oscillators

Datasheets:
Features
Applications:
  • Point to point and multipoint radios
  • Test equipment and industrial controls
  • Very small aperture terminals (VSATs)
Specifications
  • 2nd Harmonic, Typ (dBc):20
  • Frequency - Center:6.0075GHz, 12.015GHz
  • Frequency Range:5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz
  • Height:0.039" (1.00mm)
  • Icc Max:270mA
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-VFQFN Exposed Pad, CSP
  • Phase Noise Typ (dBc/Hz):-89
  • Power (dBm):4.5±4.5, 11±4
  • Pushing (MHz/V):5
  • Size / Dimension:0.197" L x 0.197" W (5.00mm x 5.00mm)
  • Tuning Voltage (VDC):2V
  • Voltage - Supply:5V
Parts