Print Print this page
 
Hirose Electric Co Ltd
Hirose Electric Co Ltd - Mini USB
Hirose Electric Co Ltd
Hirose Electric Co Ltd - USB
 
JAE Electronics
DC04 Series
  • Images

Hirose Electric Co Ltd - USB

USB Connectors

Hirose Electric Co Ltd

he micro USB connector was developed to address issues concerning the mini USB connectors, such as large size, easy disconnection and non-standardized dimensions controlled by each connector supplier. The Hirose ZX Series of micro USB connectors are designed as a solution to these issues with a smaller size, increased electrical and mechanical performance and standardized dimensions.

Specifications
  • Connector Type:USB-C (USB TYPE-C)
  • Contact Finish:Gold
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:10000
  • Number of Ports:1
  • Shell/Shielding Material:Steel, Stainless
  • Termination:Solder
  • Voltage - Rated:20VAC
Parts

View in Parametric Search

CX70M-24P1CX70M-24P1CONN RCPT USB3.0 TYPEC 24POS SMDUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
CX60-24S-UNITCX60-24S-UNITCONN USB 3.1 TYPE C PLUG UNIT USB-C (USB TYPE-C)24PlugUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
CX90M-16PCX90M-16PCONN RCP USB3.2 TYP C 24P BRD EDUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0RoHS
CX90MWD2G-24PCX90MWD2G-24PUSB-C RECPT 3.1 BOARD EDGE USB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
CX80B1-24PCX80B1-24PCONN RCPT USB3.1 TYPE C SMT VERTUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
CX90B1-24PCX90B1-24PCONN RCP USB3.1 TYPEC 24P SMD RAUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
CX90B-16PCX90B-16PCONN RCP USB3.2 TYP C 24P SMD RAUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0

View in Parametric Search