Print Print this page
 
Seeed Technology Co., Ltd
ReSpeaker USB Mic Array
SparkFun Electronics
Himax WE-I Plus EVB Endpoint AI Development Board
 
Texas Instruments
66AK2Gx 1GHz Evaluation Module

Himax WE-I Plus EVB Endpoint AI Development Board

DEV-17256 Himax WE-I Plus EVB Endpoint AI Development Board

SparkFun Electronics

The Himax WE-I Plus EVB Endpoint AI Development Board is the perfect solution for just that; a computer/machine vision or AI endpoint. In collaboration with Google TensorFlow Lite for Microcontrollers framework and Synopsys embARC MLI library, the Himax WE-I Plus EVB provides a complete development environment to deploy all TensorFlow Lite for Microcontrollers examples; “Person detection”, “Micro speech”, and “Magic wand”, for “Vision”, “Voice” and “Vibration” applications. The WE-I Plus EVB uses a built-in WE-I Plus ASIC (HX6537-A) with embedded Synopsys ARC EM9D DSP running at 400MHz and 2MB internal SRAM and 2MB Flash for larger Neuro Network model deployment. To support “Vision” applications, this board features a Himax HM0360 ultra-low-power VGA mono camera. The latency time for 250KB TensorFlow Lite for Microcontrollers “Person detection” example is only 40ms. To support “Voice” applications, this board features two MEMS microphones.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARC-EM9D
  • Mounting Type:Fixed
  • Platform:Himax
  • Type:DSP
  • Utilized IC / Part:HX6537-A
Parts