Print Print this page
 
Analog Devices Inc.
µModule® Series LTM4631
Analog Devices Inc./Maxim Integrated
Himalaya Series
 
Artesyn Embedded Power
AEE Series
  • Images

Himalaya Series

DC to DC Step-Down Power Module with Integrated Inductor

Analog Devices Inc./Maxim Integrated

The Himalaya series of voltage regulator ICs and Power Modules enable cooler, smaller and simpler power supply solutions. Easy-to-use, step-down power module that combines a switching power supply controller, dual n-channel MOSFET power switches, fully shielded inductor, and the compensation components in a low-profile, thermally-efficient, system-in-package (SiP).

Features
  • Reduces Design Complexity, Manufacturing Risks, and Time-to-Market
  • Saves Board Space in Space-Constrained
  • Offers Flexibility for Power-Design Optimization
  • High-Efficiency
Applications :
  • Industrial Power Supplies
  • Distributed Supply Regulation
  • FPGA and DSP Point-of-Load Regulator
  • Base Station Point-of-Load Regulator
  • HVAC and Building Control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3.5A ~ 5A
  • Features:OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:29-SMD Module, Exposed Pad
  • Size / Dimension:0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):5.5V ~ 60V
  • Voltage - Input (Min):2.4V ~ 4.5V
Parts

View in Parametric Search

MAXM17515ALI+MAXM17515ALI+DC DC CONVERTER 0.75-3.6V Non-Isolated PoL Module12.4V5.5V29-SMD Module, Exposed PadRoHS
MAXM17504ALJ+MAXM17504ALJ+DC DC CONVERTER 0.9-12V Non-Isolated PoL Module14.5V60V29-SMD Module, Exposed PadRoHS

View in Parametric Search

Associated Product
Analog Devices Inc./Maxim Integrated MAXM17504EVKIT#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Analog Devices Inc./Maxim Integrated MAXM17515EVKIT#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Analog Devices Inc./Maxim Integrated Himalaya Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-41W to 50W