USD
Print Print this page
 
Kitronik Ltd.
Game Project Kit
Kitronik Ltd.
High Power Amp Kit (PCB & Components)
 
Kitronik Ltd.
Inventor's Kit for BBC Micro:bit - French
  • Images

High Power Amp Kit (PCB & Components)

2143K High Power Amp Kit (PCB & Components)

Kitronik Ltd.

This amplifier kit can output up to 15W per channel into a pair of high quality speakers. The kit can produce a very loud, high quality stereo sound. The product includes all the components required to build the PCB, but not a power supply, speakers or cable to connect it to audio equipment. A complete version with the speakers, power supply and audio cable is available as a complete kit.

Features
Contents:
  • 1 x Printed circuit board
  • 1 x TDA7297 audio amplifier IC
  • 1 x Heat sink
  • 1 x M3 nut and bolt
  • 1 x 10Kohm dual potentiometer
  • 2 x 47Kohm resistors
  • 1 x 1Kohm resistor
  • 1 x 1N5400 diode
  • 1 x Blue LED
  • 1 x 470uF capacitor, electrolytic
  • 1 x 10uF capacitor, electrolytic
  • 1 x 100nF capacitor, ceramic disc
  • 2 x 220nF capacitor, ceramic disc
  • 1 x Right angle PCB mounting power switch (high current)
  • 3 x Two way terminal blocks
  • 1 x Panel mounting DC power socket
Specifications
  • Kit Type:Project Kit
  • Main Purpose:Audio Amplifier
Parts