Print Print this page
 
TE Connectivity AMP Connectors
Grace Inertia, GIC
TE Connectivity AMP Connectors
High Performance Interconnect (HPI) Series
 
Würth Elektronik
WR-PHD 2.00mm Dual Surface Mount Socket Header Angled

High Performance Interconnect (HPI) Series

0.079" (2.00mm) Pitch Surface Mount and Through Hole Male Pin Connector Headers

TE Connectivity AMP Connectors

The HPI connector system offers vertical and horizontal (right angle) connector mounting for versatility and the square-peg technology enables this product to mate with many other like products in the industry.

Features
  • Square-peg style mates with many other industry products
Applications:
  • Business Equipment
  • Industrial Machines
  • Wire-to-Board Applications
  • Plasma Display Panels
  • LCD Monitor
  • Small electronics equipment
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A ~ 3A
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 26
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Style:Board to Cable/Wire
  • Voltage Rating:50V ~ 250VAC
Parts

View in Parametric Search

1775469-21775469-2CONN HEADER SMD R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
6-440054-26-440054-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
440054-2440054-2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
1735446-31735446-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1735446-41735446-4CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
1735446-51735446-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
440055-2440055-2CONN HEADER R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
440054-3440054-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1735446-81735446-8CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
440055-3440055-3CONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
440054-4440054-4CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
440055-4440055-4CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
440054-5440054-5CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
440054-6440054-6CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
440055-6440055-6CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
440054-7440054-7CONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1775469-31775469-3CONN HEADER SMD R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1734260-21734260-2CONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
1775469-41775469-4CONN HEADER 4POS 2MM R/A SMD HeaderMale Pin0.079" (2.00mm)4RoHS
6-440054-36-440054-3CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1-1735446-01-1735446-0CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1735446-21-1735446-2CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1-1735446-41-1735446-4CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
1775470-51775470-5CONN HEADER SMD 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
1775469-51775469-5CONN HEADER SMD R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
440054-8440054-8CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
1775469-61775469-6CONN HEADER SMD R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
440054-9440054-9CONN HEADER VERT 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
1775469-81775469-8CONN HEADER SMD R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
1-1775469-01-1775469-0CONN HEADER SMD R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1775470-01-1775470-0CONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1470108-01-1470108-0CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1735446-71735446-7CONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1775443-21775443-2CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
440055-7440055-7CONN HEADER R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1-1735446-51-1735446-5CONN HEADER VERT 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
1775470-81775470-8CONN HEADER SMD 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
1-1470108-21-1470108-2CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1-1775470-21-1775470-2CONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1-1775469-21-1775469-2CONN HEADER SMD R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1734260-91734260-9CONN HEADER SMD 9POS 1.25MM HeaderMale Pin0.049" (1.25mm)9RoHS
2-1470108-62-1470108-6CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
1-1775469-41-1775469-4CONN HEADER SMD R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
1-1734595-31-1734595-3CONN HEADER SMD 13POS 1MM HeaderMale Pin0.039" (1.00mm)13RoHS
1734260-71734260-7CONN HEADER SMD 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS
1735446-91735446-9CONN HEADER VERT 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
440055-5440055-5CONN HEADER R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
1-1735446-11-1735446-1CONN HEADER VERT 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
1775470-61775470-6CONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
440055-8440055-8CONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
1-440055-01-440055-0CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1775469-91775469-9CONN HEADER SMD R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
1775470-91775470-9CONN HEADER SMD 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
1-440054-01-440054-0CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
1-1735446-61-1735446-6CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
440055-9440055-9CONN HEADER R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
1-440054-11-440054-1CONN HEADER VERT 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
1-440054-31-440054-3CONN HEADER VERT 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
1-440054-21-440054-2CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1-440055-21-440055-2CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
1-440055-41-440055-4CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
1-1775470-41-1775470-4CONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
1-440055-51-440055-5CONN HEADER R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
1-440055-61-440055-6CONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
1-1775469-31-1775469-3CONN HEADER SMD R/A 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
1-1775470-11-1775470-1CONN HEADER SMD 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
1735446-61735446-6CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
1775469-71775469-7CONN HEADER SMD R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1775470-71775470-7CONN HEADER SMD 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
1775443-61775443-6CONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
1-440055-11-440055-1CONN HEADER R/A 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
1775470-31775470-3CONN HEADER SMD 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
1775470-21775470-2CONN HEADER SMD 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
1775470-41775470-4CONN HEADER SMD 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
1-1775470-51-1775470-5CONN HEADER SMD 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
1-1735446-31-1735446-3CONN HEADER VERT 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
1-1775469-51-1775469-5CONN HEADER SMD R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 440129-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
TE Connectivity AMP Connectors 440146-3
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
TE Connectivity AMP Connectors HPI Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.039" (1.00mm) Pitch