Print Print this page
 
Hirose Electric Co Ltd
HIF3FB and HIF3FC Series
Hirose Electric Co Ltd
HIF3H Series
 
Hirose Electric Co Ltd
MDF7 Series
  • Images

HIF3H Series

0.100" (2.54mm) Pitch Male Pin Connector Headers

Hirose Electric Co Ltd

The HIF3H Series board to board connectors can be connected to the board horizontally or vertically.

Features
Applications:
  • Computers
  • Terminal equipment
  • Various kinds of electronic equipment
  • Office automation machines
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Length - Mating:0.276" (7.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.177" (4.50mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:6 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Voltage Rating:300V ~ 300VAC
Parts

View in Parametric Search

HIF3H-16PB-2.54DSA(61)HIF3H-16PB-2.54DSA(61)CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
HIF3H-20PB-2.54DSA(61)HIF3H-20PB-2.54DSA(61)CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
HIF3H-40PB-2.54DSA(61)HIF3H-40PB-2.54DSA(61)CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
HIF3H-40P-2.54WHIF3H-40P-2.54WCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
HIF3H-10PB-2.54DSA(61)HIF3H-10PB-2.54DSA(61)CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
HIF3H-6PB-2.54DSA(61)HIF3H-6PB-2.54DSA(61)CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS

View in Parametric Search