Print Print this page
 
Hirose Electric Co Ltd
HIF3B Series
Hirose Electric Co Ltd
HIF3FB and HIF3FC Series
 
Hirose Electric Co Ltd
HIF3H Series

HIF3FB and HIF3FC Series

0.100" (2.54mm) Pitch Through Hole Female Male Pin Connector Header

Hirose Electric Co Ltd

Low profile connector

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Length - Mating:0.236" (6.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Termination:Solder
  • Voltage Rating:200V
Parts

View in Parametric Search

HIF3FC-10PA-2.54DSA(71)HIF3FC-10PA-2.54DSA(71)CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
HIF3FC-20PA-2.54DS(71)HIF3FC-20PA-2.54DS(71)CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
HIF3FC-26PA-2.54DSA(71)HIF3FC-26PA-2.54DSA(71)CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
HIF3FC-10PA-2.54DSA(75)HIF3FC-10PA-2.54DSA(75)CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
HIF3FC-50PA-2.54DSA(71)HIF3FC-50PA-2.54DSA(71)CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
HIF3FC-30PA-2.54DSA(71)HIF3FC-30PA-2.54DSA(71)CONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
HIF3FC-40PA-2.54DSA(71)HIF3FC-40PA-2.54DSA(71)CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
HIF3FC-26PA-2.54DS(71)HIF3FC-26PA-2.54DS(71)CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
HIF3FC-34PA-2.54DSA(71)HIF3FC-34PA-2.54DSA(71)CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
HIF3FC-34PA-2.54DS(71)HIF3FC-34PA-2.54DS(71)CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
HIF3FC-50PA-2.54DS(71)HIF3FC-50PA-2.54DS(71)CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
HIF3FC-14PA-2.54DSA(71)HIF3FC-14PA-2.54DSA(71)CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
HIF3FC-16PA-2.54DSA(71)HIF3FC-16PA-2.54DSA(71)CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
HIF3FC-20PA-2.54DSA(71)HIF3FC-20PA-2.54DSA(71)CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
HIF3FC-30PA-2.54DS(71)HIF3FC-30PA-2.54DS(71)CONN HEADER R/A 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
HIF3FC-10PA-2.54DS(71)HIF3FC-10PA-2.54DS(71)CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
HIF3FC-14PA-2.54DS(71)HIF3FC-14PA-2.54DS(71)CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
HIF3FC-16PA-2.54DS(71)HIF3FC-16PA-2.54DS(71)CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
HIF3FB-64PA-2.54DSA(71)HIF3FB-64PA-2.54DSA(71)CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
HIF3FB-60PA-2.54DSA(71)HIF3FB-60PA-2.54DSA(71)CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
HIF3FC-40PA-2.54DS(71)HIF3FC-40PA-2.54DS(71)CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
HIF3FB-60PA-2.54DS(71)HIF3FB-60PA-2.54DS(71)CONN HEADER R/A 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS

View in Parametric Search