Print Print this page
 
Cicoil
Hi-Flex Shielded
Cicoil
Hi-Flex Unshielded - Cicoil
 
Cicoil
Hi-Flex, Hi-Temp Series
Product Description

Cicoil®'s line of Hi-Flex Unshielded Flat Cables provides the advantages of all Cicoil® flexible silicone cables in a standard, low-cost package. These cables use Cicoil®'s ultra-flexible, tinned copper wire conductors for maximum flexibility and long life in dynamic, flexing applications. Each flat cable is produced using Cicoil®'s exclusive extrusion process, encasing the wire conductors in a crystal clear, flexible, yet durable silicone insulation. Cicoil® Flat Silicone Cables provide unique performance features.

Features
  • Flexibility - Ultra Flex, tinned copper wire conductors, and flexible silicone make Cicoil's® ribbon cables highly flexible, with a bend radius as small as 1/4" in flexing applications
  • Long Life - Rated for over 10 million cycles in flexing applications
  • Extreme Environments - Silicone rubber cables operate from -65°C to 260°C, including exposure to water, steam, salt, and most chemicals. The cables are ideal for clean room use, and they can also be used in vacuum environments.
  • Fire Resistant - Cables are fire resistant, as they meet the UL-94 vertical flame standard, as well as other fire standards
Applications:
  • Aerospace
  • Festoon systems
  • Food and beverage
  • Forestry
  • Industrial automation
  • Medical
  • Packaging
  • Printing
  • Pulp and paper
  • Semiconductor
Specifications
  • Cable Type:Flat Cable
  • Current Rating (Amps):5A ~ 27A
  • Insulation Resistance:200MOhm
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Clear
  • Number of Conductors:2 ~ 60
  • Ratings:UL E324413, CE
  • Shielding:Unshielded
  • Voltage:450V ~ 20kV
  • Wire Gauge:14 AWG ~ 28 AWG
Parts

View in Parametric Search

969M101-16-2969M101-16-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-20-2969M101-20-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-24-4969M101-24-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS
969M101-18-2969M101-18-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-20-4969M101-20-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS
969M101-22-2969M101-22-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-18-4969M101-18-4CBL RIBN 4COND CLEAR 500' Flat Cable4-500.0' (152.40m)RoHS
969M101-16-4969M101-16-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS
969M101-24-6-050969M101-24-6-050CBL RIBN 6COND CLEAR 50' Flat Cable6-50.0' (15.24m)RoHS
969M101-20-10-050969M101-20-10-050CBL RIBN 10COND CLEAR 50' Flat Cable10-50.0' (15.24m)RoHS
310J101-60-050310J101-60-050CBL RIBN 60COND 0.050 CLEAR 50' Flat Cable600.050" (1.27mm)50.0' (15.24m)RoHS
969M101-14-4969M101-14-4CBL RIBN 4COND CLEAR 1000' Flat Cable4-1000' (304.80m)RoHS
969M101-24-2969M101-24-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-28-2969M101-28-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-26-2969M101-26-2CBL RIBN 2COND CLEAR 100' Flat Cable2-100.0' (30.48m)RoHS
969M101-28-4969M101-28-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS
969M101-26-4969M101-26-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS
969M101-22-4969M101-22-4CBL RIBN 4COND CLEAR 100' Flat Cable4-100.0' (30.48m)RoHS

View in Parametric Search