Print Print this page
 
Cicoil
EZ-Flexx™ Series
Cicoil
Hi-Flex Shielded
 
Cicoil
Hi-Flex Unshielded - Cicoil
  • Images

Hi-Flex Shielded

18 to 28 AWG Hi-Flex Shielded Signal Cable

Cicoil

The Hi-Flex shielded cables feature twisted shielded signal pairs for excellent EMI/RFI protection. They are ideal for high performance data transmission applications.

Product Description

Cicoil’s Hi-Flex Shielded Signal cables are ideal for the most demanding data transmission applications. Cicoil’s patented extrusion process allows individually shielded pairs to be placed in a highly flexible flat profile, while exceeding electrical and signal requirements. These flat cable designs are an excellent alternative to bulky round and stiffer PVC or Teflon flat cable designs.

Features
  • Ultra flexible for confined area and continuous motion
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Current Rating (Amps):6A
  • Features:Hi-Flex
  • Insulation Resistance:200MOhm
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Clear
  • Length:25.0' (7.62m)
  • Operating Temperature:-65°C ~ 165°C
  • Ratings:UL E324413, CE
  • Ribbon Thickness:0.130" (3.30mm)
  • Shielding:Shielded
  • Voltage:12kV
  • Wire Gauge:26 AWG
Parts

View in Parametric Search

969M101-26-3TPS-025969M101-26-3TPS-025CBL RIBN 6COND CLEAR 25' Flat Cable6 (3 Pair Twisted)-25.0' (7.62m)RoHS
969M101-26-2TPS-025969M101-26-2TPS-025CBL RIBN 4COND CLEAR 25' Flat Cable4 (2 Pair Twisted)-25.0' (7.62m)RoHS

View in Parametric Search