Print Print this page
 
Cicoil
Hi-Flex Unshielded - Cicoil
Cicoil
Hi-Flex, Hi-Temp Series
 
Cicoil
Ribbon Cable

Hi-Flex, Hi-Temp Series

28 AWG, Unshielded, Flat Ribbon Cables

Cicoil

These high performance flat ribbon cables are ideal for electronics that require flexibility, broad temperature range, and is cable of withstanding harsh environments.

Features
Applications:
  • Aerospace
  • Robotics
  • Medical
  • Semiconductor
  • Packaging
  • Surgical systems
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Bare
  • Current Rating (Amps):5A
  • Insulation Resistance:200MOhm
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Clear
  • Number of Conductors:10 ~ 50
  • Operating Temperature:-65°C ~ 260°C
  • Ratings:UL E324413, CE
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:450V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

310J101-10310J101-10CBL RIBN 10COND 0.050 CLEAR 500'Flat Cable100.050" (1.27mm)500.0' (152.40m)RoHS
310J101-14310J101-14CBL RIBN 14COND 0.050 CLEAR 500'Flat Cable140.050" (1.27mm)500.0' (152.40m)RoHS
310J101-20310J101-20CBL RIBN 20COND 0.050 CLEAR 100'Flat Cable200.050" (1.27mm)100.0' (30.48m)RoHS
310J101-26310J101-26CBL RIBN 26COND 0.050 CLEAR 100'Flat Cable260.050" (1.27mm)100.0' (30.48m)RoHS
310J101-34310J101-34CBL RIBN 34COND 0.050 CLEAR 100'Flat Cable340.050" (1.27mm)100.0' (30.48m)RoHS
310J101-40310J101-40CBL RIBN 40COND 0.050 CLEAR 100'Flat Cable400.050" (1.27mm)100.0' (30.48m)RoHS
310J101-50310J101-50CBL RIBN 50COND 0.050 CLEAR 100'Flat Cable500.050" (1.27mm)100.0' (30.48m)RoHS
310J101-16310J101-16CBL RIBN 16COND 0.050 CLEAR 500'Flat Cable160.050" (1.27mm)500.0' (152.40m)RoHS
666K101-10666K101-10CBL RIBN 10COND 0.039 CLEAR 500'Flat Cable100.039" (1.00mm)500.0' (152.40m)RoHS
666K101-16666K101-16CBL RIBN 16COND 0.039 CLEAR 500'Flat Cable160.039" (1.00mm)500.0' (152.40m)RoHS
666K101-20666K101-20CBL RIBN 20COND 0.039 CLEAR 500'Flat Cable200.039" (1.00mm)500.0' (152.40m)RoHS
666K101-26666K101-26CBL RIBN 26COND 0.039 CLEAR 100'Flat Cable260.039" (1.00mm)100.0' (30.48m)RoHS

View in Parametric Search