USD
Print Print this page
 
Cornell Dubilier Electronics
AXLH Series
Cornell Dubilier Electronics
HHT Series
 
Cornell Dubilier Electronics
NLW Series
  • Images

HHT Series

Long Life, Axial Leaded, Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

The HHT Series feature long life and rugged construction for high temperature environments and are rated for full operating voltage.

Datasheets:
Specifications
  • Applications:High Temperature Reflow
  • Capacitance:900µF
  • ESR (Equivalent Series Resistance):221mOhm @ 120Hz
  • Frequency Coupled to Ripple Current @ High Frequency:5kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Lifetime @ Temp.:2000 Hrs @ 175°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 175°C
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:8.1A
  • Ripple Current @ Low Frequency:2.835A
  • Size / Dimension:0.866" Dia x 2.087" L (22.00mm x 53.00mm)
  • Tolerance:-10%, +30%
  • Voltage - Rated:40V
Parts