USD
Print Print this page
 
Stackpole Electronics Inc
CSRN Series
Stackpole Electronics Inc
HGC Series
 
Stackpole Electronics Inc
HMC Series

HGC Series

0.06W, 1% Tolerance, 0603 (1608 Metric)

Stackpole Electronics Inc

Thick film chip resistors with ultra high stability and very low noise.

Datasheets:
Specifications
  • Composition:Thick Film
  • Features:Moisture Resistant
  • Height - Seated (Max):0.020" (0.51mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:0603 (1608 Metric)
  • Power (Watts):0.06W
  • Resistance:47 MOhms ~ 180 MOhms
  • Size / Dimension:0.063" L x 0.031" W (1.60mm x 0.79mm)
  • Supplier Device Package:0603
  • Temperature Coefficient:±50ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

HGCB0603FTC47M0HGCB0603FTC47M0RES 47M OHM 1% 0.06W 0603 47 MOhms±1%0.06WThick Film0603 (1608 Metric)RoHS
HGCB0603FTC180MHGCB0603FTC180MRES 180M OHM 1% 0.06W 0603 180 MOhms±1%0.06WThick Film0603 (1608 Metric)RoHS

View in Parametric Search