USD
Print Print this page
 
Advanced Cable Ties, Inc.
Fir Tree, Push Mount Ties
Advanced Cable Ties, Inc.
Heavy Duty Cable Ties
 
Advanced Cable Ties, Inc.
Releasable Cable Ties

Heavy Duty Cable Ties

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line), Cable Ties

Advanced Cable Ties, Inc.

Specifications
  • Length - Approximate:8.75" ~ 23"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

AL-14-120-0-CAL-14-120-0-CCBL TIE LOCKING BLK 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-08-120-9-CAL-08-120-9-CCBL TIE LOCKING NAT 120LBS 8.7" Standard, Locking8.75"2.06" (52.32mm)0.300" (7.62mm)RoHS
AL-08-120-0-CAL-08-120-0-CCBL TIE LOCKING BLK 120LBS 8.7" Standard, Locking8.75"2.06" (52.32mm)0.300" (7.62mm)RoHS
AL-14-120-9-CAL-14-120-9-CCBL TIE LOCKING NAT 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-9-LAL-14-120-9-LCBL TIE LOCKING NAT 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-30-CAL-14-120-30-CCBL TIE LOCKING BLK 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-0-LAL-14-120-0-LCBL TIE LOCKING BLK 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-30-LAL-14-120-30-LCBL TIE LOCKING BLK 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-8-CAL-14-120-8-CCBL TIE LOCKING GRY 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-5-CAL-14-120-5-CCBL TIE LOCKING GRN 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-6-CAL-14-120-6-CCBL TIE LOCKING BLU 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-2-CAL-14-120-2-CCBL TIE LOCKING RED 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-4-CAL-14-120-4-CCBL TIE LOCKING YLW 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-14-120-3-CAL-14-120-3-CCBL TIE LOCKING ORG 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS
AL-18-120-9-LAL-18-120-9-LCBL TIE LOCKING NAT 120LB 1.521'Standard, Locking18.25"5.00" (127.00mm)0.302" (7.67mm)RoHS
AL-18-120-0-LAL-18-120-0-LCBL TIE LOCKING BLK 120LB 1.521'Standard, Locking18.25"5.00" (127.00mm)0.302" (7.67mm)RoHS
AL-22-250-9-CAL-22-250-9-CCBL TIE LOCKING NAT 250LB 1.906'Standard, Locking23"6.62" (168.02mm)0.481" (12.22mm)RoHS
AL-22-250-0-CAL-22-250-0-CCBL TIE LOCKING BLK 250LB 1.906'Standard, Locking23"6.62" (168.02mm)0.481" (12.22mm)RoHS
AL-14-120-7-CAL-14-120-7-CCBL TIE LOCK PURPLE 120LB 1.236'Standard, Locking14.75"4.06" (103.00mm)0.300" (7.62mm)RoHS

View in Parametric Search