USD
Print Print this page
 
Advanced Thermal Solutions Inc.
maxiFLOW™ Series
Assmann WSW Components
Heat Sinks
 
Sunon Fans
Heat Sinks

Heat Sinks

Press Fit, Slide On Heat Sinks, Board Level Heat Sinks

Assmann WSW Components

The Assmann WSW line of board level heat sinks is suitable for semiconductor devices in D2PAK, SOT-32, TO-220 and TO-263 packages

Product Description

Assmann WSW offers attachable board level heat sinks. The easy and time-saving assembly is the advantage of this generation. By pushing the heat sink onto the semiconductor housing, the cooling fingers form spring clamps which press the semiconductor housing onto the heat sink. Due to uniform pressure, optimal heat transfer will be realized. This series is offered in different lengths for varied dissipation. Due to the narrow version, this variation occupies very little space.

Features
  • Press fit, slide on
  • Board level, vertical
  • Aluminum, black anodized
  • Rectangular
Applications ;
  • Industrial process control equipment
  • Telecommunications equipment
  • Consumer products
  • Automotive
Specifications
  • Material:Aluminum
  • Material Finish:Black Anodized
Parts

View in Parametric Search

V8508AV8508AHEATSINK TO-220 19X12.80MM Board LevelTO-220Press FitRectangular, FinsRoHS
V8508GV8508GHEATSINK TO-220 15X12.8MM Board LevelTO-220Press FitRectangular, FinsRoHS
V8508BV8508BHEATSINK TO-220 19X12.8MM Board Level, VerticalTO-220Press Fit and PC PinRectangular, FinsRoHS
V2110BV2110BHEATSINK TO-126 13.20X19.68MM Board Level, VerticalTO-126Press Fit, Slide OnRectangular, FinsRoHS
V8508B-LV8508B-LHEATSINK TO-220 19X12.8MM Board Level, VerticalTO-220Press Fit and PC PinRectangular, FinsRoHS
V5619AV5619AHEATSINK ALUM ANOD Top Mount14-DIP and 16-DIPPress FitRectangular, FinsRoHS
V5618AV5618AHEATSINK ALUM ANOD Top Mount6-Dip and 8-DipPress FitRectangular, FinsRoHS
V5618BV5618BHEATSINK ALUM ANOD Top Mount14-DIP and 16-DIPPress FitRectangular, FinsRoHS
V5618CV5618CHEATSINK ALUM ANOD Top Mount18-DIPPress FitRectangular, FinsRoHS
V8508EV8508EHEATSINK BLK ANOD ALUM TO-220 Top MountAssorted (BGA, LGA, CPU, ASIC...)Press FitSquare, Pin FinsRoHS
V5619BV5619BHEATSINK ALUM ANOD Top Mount24-DIPPress FitRectangular, FinsRoHS

View in Parametric Search