Print Print this page
 
Daburn Electronics
Stranded Hook-Up Wire, Silicone Insulation
DFRobot
Heat Resistant Welding Wire
 
DFRobot
Silicone Wire Test Leads

Heat Resistant Welding Wire

Heat Resistant Welding Wire

DFRobot

Composed of seven 0.08mm silver-plated copper wires, this kind of welding cable with 0.4mm outer diameter offers high temperature, corrosion and moisture resistant properties. It can withstand a temperature of -60°C~250°C and each roll is 50m. Besides, the cable has different colors to allow you to select. These wires are good for scenarios like circuit board flying wires, jumper welding, wearable device, and so on.

Specifications
  • Cable Type:Welding
  • Conductor Material:Copper, Silver Coated
  • Jacket (Insulation) Diameter:0.016" (0.41mm)
  • Jacket (Insulation) Material:Perfluoroalkoxy (PFA)
  • Jacket Color:Black
  • Length:164.0' (50.0m)
  • Operating Temperature:-60°C ~ 250°C
Parts