USD
Print Print this page
 
Panasonic Electric Works
DW-H Series
Panasonic Electric Works
HE Series
 
Panasonic Electric Works
HE-S Series
Features
  • Contact GAP
  • High capacity and long life
  • Compact size
  • Contributes to energy saving in devices thanks to reduced coil hold voltage
  • High insulation and 10,000V surge breakdown voltage
Applications
  • Inverter
  • UPS
  • Stationary charging stand
Specifications
  • Coil Current:80mA ~ 417mA
  • Coil Resistance:14.4 Ohms ~ 300 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:6VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):30A ~ 120A
  • Mounting Type:Through Hole
  • Must Operate Voltage:4.2 VDC ~ 18 VDC
  • Must Release Voltage:0.3 VDC ~ 2.4 VDC
  • Operate Time:30ms
  • Relay Type:General Purpose
  • Release Time:10ms
  • Termination Style:PC Pin
Parts

View in Parametric Search

HE1AN-P-DC24V-Y5HE1AN-P-DC24V-Y5RELAY GEN PURPOSE SPST 48A 24V Through Hole24VDCSPST-NO (1 Form A)48ARoHS
HE1AN-P-DC12V-Y5HE1AN-P-DC12V-Y5RELAY GEN PURPOSE SPST 48A 12V Through Hole12VDCSPST-NO (1 Form A)48ARoHS
HE1AN-W-DC24V-Y6HE1AN-W-DC24V-Y6RELAY GEN PURPOSE SPST 90A 24V Through Hole24VDCSPST-NO (1 Form A)90ARoHS
HE1AN-P-DC12V-H18HE1AN-P-DC12V-H18RELAY GEN PURPOSE SPST 35A 12V Through Hole12VDCSPST-NO (1 Form A)35ARoHS
HE1AN-W-DC24V-Y7HE1AN-W-DC24V-Y7RELAY PWR SPST 120A 24VDC Through Hole24VDCSPST-NO (1 Form A)120ARoHS
HE1AN-W-DC12V-Y7HE1AN-W-DC12V-Y7RELAY PWR SPST 120A 12VDC Through Hole12VDCSPST-NO (1 Form A)120ARoHS
HE1AN-W-DC9V-Y6HE1AN-W-DC9V-Y6RELAY GEN PURPOSE SPST 90A 9V Through Hole9VDCSPST-NO (1 Form A)90ARoHS
HE1AN-P-DC9V-Y5HE1AN-P-DC9V-Y5RELAY GEN PURPOSE SPST 48A 9V Through Hole9VDCSPST-NO (1 Form A)48ARoHS
HE1AN-P-DC6V-Y5HE1AN-P-DC6V-Y5RELAY GEN PURPOSE SPST 48A 6V Through Hole6VDCSPST-NO (1 Form A)48ARoHS
HE1AN-W-DC6V-Y6HE1AN-W-DC6V-Y6RELAY GEN PURPOSE SPST 90A 6V Through Hole6VDCSPST-NO (1 Form A)90ARoHS
HE1AN-W-DC6V-Y7HE1AN-W-DC6V-Y7RELAY PWR SPST 120A 6VDC Through Hole6VDCSPST-NO (1 Form A)120ARoHS
HE1AN-P-DC24VHE1AN-P-DC24VRELAY GEN PURPOSE SPST 30A 24V Through Hole24VDCSPST-NO (1 Form A)30ARoHS
HE1AN-P-DC12VHE1AN-P-DC12VRELAY GEN PURPOSE SPST 30A 12V Through Hole12VDCSPST-NO (1 Form A)30ARoHS
HE1AN-W-DC9V-Y7HE1AN-W-DC9V-Y7RELAY PWR SPST 120A 9VDC Through Hole9VDCSPST-NO (1 Form A)120ARoHS
HE1AN-W-DC12V-Y6HE1AN-W-DC12V-Y6RELAY GEN PURPOSE SPST 90A 12V Through Hole12VDCSPST-NO (1 Form A)90ARoHS

View in Parametric Search