Print Print this page
 
Essentra Components
ES Series
Essentra Components
HDSB Series
 
Essentra Components
HT Series

HDSB Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line)

Essentra Components

Heavy duty strap and buckle ties.

Specifications
  • Bundle Diameter:9.70" (246.40mm)
  • Color:Black
  • Length - Actual:2.750' (838.20mm)
  • Length - Approximate:33"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:350 lbs (158.76 kg)
  • Width:0.500" (12.70mm)
  • Wire/Cable Tie Type:Strapping
Parts