Print Print this page
 
GlobTek, Inc.
GTx Series
HDP Power
HDP-MD Series
 
Ideal Power Ltd.
25HK Interchangeable Plug
  • Images

HDP-MD Series

Global 5W Switch Mode Power Adapter

HDP Power

Features
  • Certified to IEC 60950 and IEC 60601 standards
  • Interchangeable inputs for global markets
  • Slim profile design with foldable US blades
  • USB or fixed cord output
Applications :
  • Medical
  • ITE Applications
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE, C-Tick, cULus, SAA
  • Current - Output (Max):1A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:Multi-Blade (Sold Separately)
  • Input Type:Multi-Blade (Sold Separately)
  • Operating Temperature:0°C ~ 50°C
  • Output Connector:USB A Receptacle
  • Power (Watts):5W
  • Region Utilized:International
  • Size / Dimension:2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
Parts

View in Parametric Search

HDP05-MD-WUSB-4HDP05-MD-WUSB-4AC/DC WALL MOUNT ADAPTER 5V 5W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC
HDP05-MD-BUSB-4HDP05-MD-BUSB-4AC/DC WALL MOUNT ADAPTER 5V 5W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC

View in Parametric Search